TE Connectivity / AMP Antennas

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / AMP Antennas 2.4MHz SB, WiFi Zigbee, Puck Antenna 4.660In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 824 MHz 894 MHz WiFi 802.15.4 (ANT, Thread, Zigbee) 0 dB 50 Ohms 2.5:1 10 W 1 Band PCB Mount 38.1 mm 15.24 mm 1.57 mm
TE Connectivity / AMP Antennas WIFI Antenna SMD Typ Stamping(Left) 9.667In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Metal 3 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 22.75 mm 4.8 mm 2.4 mm

TE Connectivity / AMP Antennas WLAN DUAL BAND ANTENNA PCB H 200mm 4.996In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 200 mm RF1.13
TE Connectivity / AMP Antennas WLAN DUAL BAND ANTENNA ASSEMBL 364In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.3 GHz 5.875 GHz Bluetooth, BLE 4G, Cellular (NBIoT, LTE) 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 3 W 2 Band Adhesive Mount Connector IPEX MHF 2400 MHz, 2450 MHz, 2500 MHz, 2700 MHz, 3300 MHz, 3500 MHz, 5200 MHz, 5500 MHz, 5800 MHz Cellular Application, Wireless Application 29.6 mm 41.24 mm 0.304 mm 350 mm RF1.37 mm
TE Connectivity / AMP Antennas 824-894,1850-1990 MHz, DB Antenna, PCB 4.939In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP Antennas 824-960,1710-1990 MHz QB, PCB Thu-hole 4.862In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel


TE Connectivity / AMP Antennas PCB Antenna Penta Band 396In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, WCDMA PCB Trace 3 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount Through Hole 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 49.9 mm 20.27 mm 1.57 mm


TE Connectivity / AMP Antennas 5GHZ SNGL BAND WIFI PIFA GRND PLATE DEPN 864In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX Stamped Metal 4.9 dB 50 Ohms 2.5:1 1 Band PCB Mount SMD/SMT 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 11 mm 4.25 mm 4.9 mm Reel, Cut Tape
TE Connectivity / AMP Antennas 2.4MHz SB; 802.11 Zigbee,PCB, Vertical 182In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.4 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS PCB Trace 0 dB 50 Ohms 3:1 10 W 2 Band PCB Mount Through Hole 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 38.1 mm 15.24 mm 1.57 mm
TE Connectivity / AMP Antennas 824-960,1710-1990 MHz QB, PCB SMT 237In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dBi 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm

TE Connectivity / AMP Antennas CEILINGMOUNT ANTENNA MIMO 3X3 SMA PLUG 21In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable RP-SMA Male IP66 MiMo

TE Connectivity / AMP Antennas CEILINGMOUNT ANTENNA MIMO 3X3 N PLUG 25In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / AMP Antennas 824-960,1710-2170 MHz PB, WCDMA, PCB 132In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dBi 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm
TE Connectivity / AMP 1513349-1
TE Connectivity / AMP Antennas 2.4MHz SB; 802.11 WIMAX U.FL 1.718In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 18.03 mm 3.76 mm 1.57 mm Reel, Cut Tape, MouseReel


TE Connectivity / AMP Antennas External SiSo Transit Antenna 3In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM Module 5 dBi, 7 dBi, 10 dBi 50 Ohms 2.5:1 60 W - 40 C + 80 C 2 Band Direct / Permanent Mount Connector N Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery 260 mm 87 mm 103 mm IP67 SiSo Bulk
TE Connectivity / AMP Antennas SHARK FIN MIMO 2/3/4G GPS 2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active 698 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2700 MHz, 3300 MHz, 3500 MHz, 3600 MHz Cellular Application, Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 3 MiMo
TE Connectivity / AMP Antennas CEILINGMOUNT ANTENNA MIMO 4X4 N PLUG 2In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / AMP Antennas 2.4,5.4MHz DB,802.11 WIMAX U.FL 350MM Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount Through Hole 915 MHz Cellular Application 38.1 mm 15.24 mm 1.57 mm
TE Connectivity / AMP Antennas 4G World Band PCB MetaSpan Tab Mt Non-Stocked Lead-Time 8 Weeks
Min.: 50.000
Mult.: 50.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace 3.5 dB 50 Ohms 3:1 3 Band PCB Mount Through Hole 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Wireless Application 74 mm 10.56 mm 1.57 mm Bulk
TE Connectivity / AMP Antennas Single Band Antenna 902-928 MHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.300

RFID/NFC Antennas PCB Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 2.5:1 10 W 1 Band PCB Mount 38.1 mm 6.6 mm 1.57 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP Antennas PCB ANTENNAS, WLAN DUAL BAND Non-Stocked Lead-Time 26 Weeks
Min.: 37.500
Mult.: 37.500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 18.9 mm 6.2 mm 0.79 mm
TE Connectivity / AMP 1513381-1
TE Connectivity / AMP Antennas 3100-6000 MHz SB Zigbee EU, PCB Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 3.1 GHz 6 GHz 802.11, WLAN UWB, Channel Module 4 dBi 50 Ohms 3:1 10 W 1 Band Panel Mount Connector U.FL 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz, 5.8 GHz UWB Application 29 mm 12 mm 10 mm 365 mm RF1.13
TE Connectivity / AMP Antennas External MiMo Transit Antenna Non-Stocked

Multiprotocol Antennas Vehicle Antennas Passive Antenna 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM Module 6 dBi, 10 dBi 50 Ohms 2.5:1 60 W - 40 C + 80 C 2 Band Direct / Permanent Mount Connector N Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery 265 mm 87 mm 103 mm IP67 MiMo Bulk
TE Connectivity / AMP Antennas SHARK FIN MIMO 2/3/4G Non-Stocked

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz,1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2700 MHz, 3300 MHz, 3500 MHz, 3600 MHz Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 2 MiMo

TE Connectivity / AMP Antennas CEILINGMOUNT ANTENNA MIMO 2X2 N PLUG Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo