TANGO16/6M/LL/SMAM/SMAM/RP/S/26

Siretta
419-166MLLSMAAMRPS26
TANGO16/6M/LL/SMAM/SMAM/RP/S/26

Mfr.:

Description:
Antennas WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2x 6M LMR100 CABLE & SMAm RP (GPS) SMAm (GSM) CONNEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
824 MHz
2.17 GHz
GSM
GPS
2 dBi, 2 dBi, 28 dB
50 Ohms
2, 1.5, 2
- 40 C
+ 85 C
4 Band
Screw
SMA Male
SMA Male
GSM/GPS
50 mm
45 mm
IP65
RG174
Brand: Siretta
Cable Length: 6 m
Frequency: 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
Frequency Range: 824 MHz to 2.17 GHz
Polarisation: Linear, RHCP
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 34226
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.095.440 Rp1.095.440
Rp713.843 Rp7.138.430