50.8 mm Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

2J Antennas Antennas MINI-SHAKER 5GNR/4G/3G/2G LOW-PR 18In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 1 dBi, 2.1 dBi, 2.9 dBi 50 Ohms 1.6:1, 2:1, 2.1:1, 2.3:1 25 W - 40 C + 85 C 4 Band Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.538 GHz 50.8 mm IP67, IP69 Bulk

2J Antennas Antennas MINI-SHAKER 2IN1 5GNR/4G/3G/2G G 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 6 Band Screw SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 50.8 mm IP67, IP69 Bulk
Taoglas Antennas 410-430MHz Terminal Mount Antenna with SMA(M) 442In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Terminal Antenna 410 MHz 430 MHz IoT Whip Straight - 4.97 dB, - 6.61 dB 430 MHz 50 Ohms 10 W - 40 C + 85 C 1 Band Connector SMA Male SMA IoT 50.8 mm 50.8 mm IP67 Bulk
Airgain Antennas AC-Fleet 5G Vehicle Gateway, Black. Includes 1' Ethernet & power cables, 1st yr of cloud & limited HW warranty included Non-Stocked Lead-Time 10 Weeks
Min.: 6
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 4G, 5G, LTE - 30 C + 70 C Threaded 218.1 mm 210.6 mm 50.8 mm IP67, IP69K
2J Antennas Antennas 2.4GHz WiFi Screw Mount Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 2.49 GHz Dome 4.9 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C Screw Connector RP SMA Male 2.4 GHz 50.8 mm IP67, IP69 LL100 MINI-SHAKER
2J Antennas Antennas 868 MHz ISM Mini Shaker Screw Mount Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Dome - 0.8 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
2J Antennas Antennas 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER