IP64 Antennas

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
PCTEL / Amphenol Antennas ANTENNA, PORTABLE BLADE, 698-960/1565-1606 MHZ (GPS)/1710-2170/2400-2700 MHZ, MTNC, 0-90 DEG KNUCKLE 15In Stock
Min.: 1
Mult.: 1

Indoor Antennas 698 MHz 2.7 GHz WiFi 2 dBi 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Direct Mount SMA Male IP64 IN-BLDG PORTABLE
PCTEL / Amphenol Antennas 2.4-2.5GHZ, 4.9-5.925GHZ BLADE OMNI, RP-TNC 40In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Cellular WiFi Whip Blade Tilt/Swivel 2.14 dBi, 4dBi 100 MHz, 865 MHz 50 Ohms 2.5:1 10 W - 40 C + 70 C 2 Band Connector RP-TNC Male 2.45 GHz, 5.37 GHz 6 in IP64 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennas ANTENNA, PORTABLE BLADE, 698-960/1565-1606 MHZ (GPS)/1710-2170/2400-2700 MHZ,MSMA, 0-90 DEG KNUCKLE 74In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 698 MHz 2.7 GHz 3G/4G, Cellular, LTE 802.11 a,b/n,c Whip Blade Tilt/Swivel 262 MHz, 990 MHz 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Panel Mount Connector SMA Male 393 MHz, 2.205 GHz 8.3 in IP64 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennas 2.4-2.5, 4.9-5.925GHZ OMNI DIPOLE WIFI ANTENNA, RPSMA 18In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Multiband Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE 802.11 a,b/n,c Whip Blade Tilt/Swivel 2.14 dBi, 4 dBi 100 MHz, 910 MHz 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.4 GHz 6 in IP64 IN-BLDG PORTABLE Bulk


Phoenix Contact Antennas ANT-OMNI-5900-01 10Factory Stock Available
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz 5 dBi 50 Ohms - 45 C + 70 C 1 Band N Type Omnidirectional 16 mm 130 mm IP64 RAD
Weidmuller Antennas IE-ANT-O-AH-360-5-NF Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Indoor and Outdoor Antenna 5.15 GHz 5.875 GHz 5 dBi 50 Ohms 1.7 6 W - 45 C + 75 C 1 Band Bracket Mount Connector N (Female) 5 GHz Indoor, Outdoor 160 mm IP64
Quectel Antennas External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 52 oe10 Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz GNSS 1.75 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Screw SMA Male GNSS IP64 Reel
Quectel Antennas External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 50 oe10 Non-Stocked
Min.: 1.000
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz GNSS 3.16 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Screw SMA Male GNSS IP64 Reel