12.7 mm Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna 2.45GHz, SMD 871In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.37 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Chip Ceramic 3.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 2.45 GHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 12.7 mm 9.14 mm 10.16 mm ANT-2.4 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 868MHz, SMD 2.006In Stock
Min.: 1
Mult.: 1
: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 859 MHz 877 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip 0.2 dBi 20 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-868 Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 916MHz, SMD 4.106In Stock
Min.: 1
Mult.: 1
: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 903.5 MHz 928.5 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Chip 0.3 dBi 25 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 916 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-916 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 403MHz, SMD 601In Stock
5.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 400 MHz 406 MHz MICS Chip - 8.7 dBi 6 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 403 MHz ISM, Remote Control, Alarms, Security Systems 12.7 mm 9.14 mm 2.62 mm ANT403 Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas MicroSplatch Planar Antenna, 418MHz, SMD Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 413.5 MHz 422.5 MHz - 8.9 dBi 8 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount 418 MHz ISM, Remote Control, Alarms, Security Systems 12.7 mm 9.14 mm 2.62 mm ANT-418 Reel, Cut Tape
Taoglas Antennas FXP29 3G 2100MHz Flexible Antenna, 70mm oe1.13mm, I-PEX MHFIU.FL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 1.92 GHz 2.17 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, HSPA PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.1 GHz M2M Application 12.7 mm 8.4 mm 0.24 mm 70 mm RF1.13 Bulk