Amphenol Antennas

Results: 368
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Amphenol Procom Antennas 1In Stock
Rp32.953.268,66
Min.: 1
Mult.: 1
Outdoor Antennas 8.1 dBi 50 Ohms 1.5:1 100 W Bracket Connector N-Socket 1320 mm
Amphenol Procom 470.02.05.00
Amphenol Procom Antennas UHF ground-to-air dipole 1In Stock
Rp38.758.126,52
Min.: 1
Mult.: 1
Amphenol Procom Antennas 3 dBd HD omni antenna, 420-470 MHz, low-PIM 1In Stock
Rp18.661.184,28
Rp17.135.347,46
Min.: 1
Mult.: 1
Amphenol Procom Antennas TETRA Indoor Ceiling Antenna 7In Stock
Rp4.598.791,82
Rp4.162.157,02
Rp4.071.160,86
Min.: 1
Mult.: 1
Unspecified Antennas Indoor Antennas 380 MHz 470 MHz 50 Ohms 2:1 50 W - 40 C + 70 C 1 Band Ceiling Mount Connector N Female IP54 RG 303
Amphenol Procom Antennas 1In Stock
Rp7.821.817,10
Rp7.817.230,60
Rp7.497.276,36
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Colinear, Marine Antenna 420 MHz 450 MHz 7.2 dBi 50 Ohms 1.5:1, 2:1 150 W - 35 C + 70 C 1 Band Mast Connector N-female 2.2 m IP66
Amphenol Procom Antennas 1In Stock
Rp7.708.071,90
Rp7.006.153,94
Rp6.695.556,16
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 380 MHz 430 MHz Flat Panel Flat 7 dBic 50 Ohms 2:1 100 W - 30 C + 75 C Patch 1 Wall Connector N Female 345 mm 345 mm 60 mm IP55
Amphenol Procom Antennas CXL 2-1/l-N 2In Stock
Rp3.294.574,68
Rp2.855.004,52
Rp2.788.225,08
Min.: 1
Mult.: 1
Outdoor Antennas 146 MHz 165 MHz 2.2 dBi 50 Ohms 1.75:1 - 30 C + 70 C Dipole 1 Band Mast Mount Connector N Female 1210 mm 1210 mm IP66
Amphenol Procom Antennas 1In Stock
Rp36.785.564,60
Min.: 1
Mult.: 1
Outdoor Antennas Base Station 1.02 GHz 1.1 GHz Collinear Straight 8 dBi 80 MHz 50 Ohms 1.8:1, 1.3:1 - 40 C + 70 C Dipole 1 Band Mounting Bracket N-type Female 1.06 GHz ADS-B 2064 mm 53 mm 2064 mm IP56
IoT Antennas Antennas Chip Antenna 2400-2500 MHz SMT 3.05mm x 1.6mm x 0.55mm 3.826In Stock
Rp26.601,70
Rp22.749,04
Rp21.464,82
Rp19.630,22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.05 mm 1.6 mm 0.55 mm Bulk
Amphenol Procom Antennas A 2x2 MIMO LTE and WIFI multi purpose antenna for 2G/3G/4G/5G, CBRS and WIFI 6E 2.4/4.9-7.2 GHz with optional GNSS 2In Stock
Rp4.562.283,28
Rp4.021.443,20
Rp3.859.081,10
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 7.2 GHz LTE GNSS WiFi Mobile Disk 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), RP-SMA (Male), SMA (Male) Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 208.6 mm 79 mm 69 mm IP69 RG178, RG316
Amphenol Procom Antennas ATEX cert,0 dBd,Omnidirectional Base Station Antenna for the 138 - 175 MHz Band 1In Stock
Rp13.080.147,62
Rp12.278.610,88
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 155 MHz 175 MHz 2.2 dBi 20 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 165 MHz ATEX 1300 mm IP66
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/16 Feet LL-195 SMA, 2x Wifi 2400/5800/7200 Mhz w/16 Feet LL-195 W/ RP SMA, 1X GNSS w/16 Feet LL-195 W/ SMA, Black Radome 1In Stock
Rp9.718.793,50
Rp8.977.982,02
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 617 MHz 7.2 GHz LTE GNSS WiFi Mobile Disk 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), RP-SMA (Male), SMA (Male) Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 208.6 mm 79 mm 69 mm IP69 RG178, RG316
Amphenol Procom Antennas Lightweight, Medium Duty, 3 dBd Base Station and Marine Antenna for the 450 MHz Band 2In Stock
Rp7.818.147,90
Rp7.059.724,26
Rp6.492.832,86
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Collinear, broad-band 420 MHz 450 MHz Collinear Fiberglass 5.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Connector N (Female) 435 MHz Marine 1510 mm 1.51 m IP66 Coaxial
Amphenol-SAA Antennas 915MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna 4.702In Stock
Rp57.422,98
Rp36.325,08
Rp33.940,10
Rp28.436,30
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 902 MHz 915 MHz ISM PCB Trace T-Bar - 0.9 dBi 50 Ohms 3.6 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 908.5 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 60 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1x Wifi 2400/5800/7200 Mhz w/12inch RG-316 SMA, Black Radome 5In Stock
Rp3.582.606,88
Rp3.107.628,94
Rp3.095.520,58
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS Mobile Disk Dome 8 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), SMA (Male) 650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 60.5 mm IP69 RG178, RG316


Amphenol Procom Antennas 1X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, Black Radome 6In Stock
Rp2.570.274,60
Rp2.227.387,86
Rp2.175.285,22
Rp1.955.867,06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz Cellular, LTE, 2G/3G/4G/5G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 80 C Cable Connector SMA (Male) RG316 ProShotG
Amphenol Procom Antennas 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 6x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, White Radome 2In Stock
Rp9.799.882,82
Rp9.052.833,70
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk 2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Screw Connector SMA (Male), RP-SMA (Male), SMA (Male) Mobile 208 mm 166 mm 69 mm IP69K RG178, RG316
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome 4In Stock
Rp4.354.056,18
Rp3.837.799,74
Rp3.682.959,50
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 617 MHz 7.2 GHz LTE GNSS WiFi Mobile Disk 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), RP-SMA (Male), SMA (Male) Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 208.6 mm 79 mm 69 mm IP69 RG178, RG316
Amphenol Procom Antennas BCL 1-KA 1In Stock
Rp9.440.484,68
Rp8.720.037,26
Min.: 1
Mult.: 1
Antenna Kits Broadband active receiving 10 kHz 110 MHz 109.99 MHz 50 Ohms 2:1 - 30 C + 60 C Dipole Mast Mount 55 MHz Marine 920 mm
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1x Wifi 2400/5800/7200 Mhz w/12inch RG-316 SMA, Black Radome 1In Stock
Rp3.794.686,64
Rp3.291.455,86
Rp3.278.797,12
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk Dome 8 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), SMA (Male), SMA (Male) 650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 60.5 mm IP69 RG178, RG316
Amphenol Procom Antennas ATEX certified, 0 dBd, Omnidirectional Base Station for the 450 MHz Band in Hazardous areas 3In Stock
Rp8.697.288,22
Rp7.853.555,68
Rp7.223.003,66
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 405 MHz ATEX 1050 mm IP66
Amphenol-SAA Antennas 2.4GHz Band Flexible Antenna, WIFI/BT Antenna 1.660In Stock
8.800Expected 11/01/2027
Rp52.653,02
Rp33.206,26
Rp31.555,12
Rp25.317,48
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz WiFi PCB Trace T-Bar Flex 2.4 dBi 50 Ohms 1.3 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.44 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 32 mm 13 mm 0.7 mm 150 mm RF1.13 PIOV FPC
IoT Antennas Antennas RPSMA PLUG 1W 50 OHM WIDE BAND 471In Stock
Rp155.941,00
Rp130.440,06
Rp122.000,90
Rp109.342,16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G LTE Whip Swivel 4.7 dB 50 Ohms 1 W - 40 C + 85 C Monopole 8 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 151 mm Bulk
IoT Antennas Antennas Stick Antenna 698-960 1710-2690 3300-3800 5150-5950 MHz SMA 209In Stock
Rp248.771,76
Rp214.648,20
Rp188.413,42
Rp178.139,66
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.95 GHz Sub GHz Whip Swivel 6.1 dB 50 Ohms 1 W - 40 C + 85 C Monopole 6 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 133.5 mm Bulk
IoT Antennas Antennas Chip Antenna UWB 6.24-8.5GHz SMT 3.2 X 1.6 X 1.1 mm 1.990In Stock
Rp75.768,98
Rp65.495,22
Rp62.009,48
Rp57.056,06
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 6.2 GHz 8.5 GHz 3.2 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.2 mm 1.6 mm 1.1 mm Bulk