PCTEL MP Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Application Length Width Height IP Rating Series
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL PANEL, TWO-PORT, CROSS-POLARIZED, 617-960 / 1695-5000 MHZ 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular Antenna 617 MHz 5 GHz Cellular GPS, GNSS Module Square 8.5 dBi, 8.8 dBi, 11.5 dBi 50 Ohms 3.5, 2.5 60 W - 40 C + 85 C MIMO 2 Band Bracket Mount Connector N Female Industrial Wireless, DAS, ODAS, and Small Cell 12 in 12 in 4.4 in IP67 MP
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL, DUAL-POLARIZED, 4.9-5.9 GHZ, 14 DBI 27In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Array Antenna 4.9 GHz 5.9 GHz 14.6 dB 50 Ohms 2.0:1 - 40 C + 70 C 1 Band Wall Mount Screw N Female IP67 MP