TE Connectivity LCW Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Series Packaging
TE Connectivity / Linx Technologies Antennas 2.4GHz Dipole Tilt Swivel Antenna RSMA 1.253In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.8 dBi 100 MHz 50 Ohms 2:1 - 40 C + 80 C Dipole 1 Band RP-SMA 2.45 GHz Bluetooth, WiFi 83.1 mm LCW Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz Dipole Tilt Swivel Antenna SMA 1.037In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.8 dBi 100 MHz 50 Ohms 2:1 - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi 83.1 mm LCW Bulk