443 MHz Antennas

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 418MHz 3.991In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 443 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity Antennas 433 MHZ EXT ANT, SMA 1.362In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Terminal/Duck Antenna 423 MHz 443 MHz Cellular, NB-IoT Whip Fixed Right Angle - 6 dBi 50 Ohms 3.1:1 10 W - 30 C + 75 C 1 Band Chassis SMA Female SMA 47.3 m
TE Connectivity Antennas External Ant,. SMA, 423-443MHz 1.957In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 423 MHz 443 MHz Whip - 0.5 dB 50 Ohms 3:1 - 30 C + 75 C 1 Band Chassis Mount Connector SMA Female 50 mm Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 433MHz 234In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 0.7 dBi 20 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD 179In Stock
2.500Expected 04/09/2026
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 423 MHz 443 MHz ISM Chip Ceramic 4 dB 20 Hz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 GHz ISM 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Wurth Elektronik Antennas WE-MCA Multilyr Chip 423-443MHz 50Ohm
991Expected 05/06/2026
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Amphenol RF Antennas RF Antenna Embedded RFID 423 MHz - 443 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 3.160
Mult.: 3.160

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 423 MHz 443 MHz - 0.4 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 433 MHz Tray
Amphenol RF Antennas Internal Antenna LoRa & RFID 423-443 MHz Non-Stocked
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 423 MHz 443 MHz 0.7 dBi 50 Ohms 1 W 1 Band PCB Mount Connector I-PEX MHF1 433 MHz 50 mm 26 mm 0.8 mm 1.13 mm Coax Bulk