5.825 GHz Antennas

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas Tunable WiFi 6E/BT P CB 100mm Cable MHF4L 7.571In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 200mm Cable MHF C 2.295In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932FT Bulk

KYOCERA AVX Antennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm 1.140In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.2 dBi, 4.7 dBi, 6.4 dBi, 6 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41.1 mm 14.6 mm 9.5 mm 1001435M0 Bulk
KYOCERA AVX Antennas Tunable WiFi 6E/BT P CB 200mm Cable MHF4L 895In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932PT Bulk
KYOCERA AVX Antennas Tunable WiFi 6E/BT P CB 100mm Cable MHF C 1.232In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount (Solder) 9.051In Stock
Min.: 1
Mult.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas MIMO WiFi MIMO WiFi ISM External Antennas Dome Screw Mount SMA Male (2) 47In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.825 GHz WiFi IoT, ISM Module Dome 2 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 2.44175 GHz, 5.3625 GHz ISM Applications, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety 50 mm IP67 LMR100 x 2 AEAC Bulk
ABRACON Antennas MIMO 2 X MIMO External Antennas Puck Screw Mount SMA Male 39In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.825 GHz Cellular (NBIoT, LTE) BEIDOU, GLONASS, GNSS, GPS IoT Module Round 2 dBic, 2.5 dBi, 2 dBi, 3 dBi 50 Ohms 1.5, 3, 2.5 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 1.5815 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking 16.3 mm IP67 3 M RG174 x 3, LMR100 AEC Bulk
Teltonika Antennas MIMO MOBILE WIFI ROOF SMA ANTENA 429In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.825 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2 dBi, 3 dBi 50 Ohms 2.5, 3 5 Band Screw Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 55 mm IP67 3 M RG174 x 5
Amphenol RF Antennas 2.4 5.0 GHz 685In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.825 GHz 3 dBi 50 Ohms 2 W - 40 C + 65 C 2 Band Connector RP-SMA Male RG-174 Bulk
Amphenol RF Antennas External Antenna, 2400-2500 5150-5825 197In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 5.825 GHz 3.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
Amphenol RF Antennas External Antenna, 698-960 1710-2170 2300-2690 MHz WWAN, 4G, ISM, IoT, WWAN, IoT, ISM, NB-IoT 187In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 2.4 GHz 5.825 GHz 3.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT or CBRS/5G 3.807In Stock
Min.: 1
Mult.: 1
: 1.200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 1.5 dBi, 2.6 dBi 50 Ohms 1.5:1, 1.6:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 17.85 mm 6.9 mm 4.3 mm 1000146 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas WiFi Dual Band Exter nal 1m RG174 Cable S 325In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi Module I-Bar 2.5 dBi, 3.3 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005323 Bulk
ABRACON Antennas 2.4/5GHZ WI-FI/BT DUAL 133In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi IoT, ISM Module Dome 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 2.44175 GHz, 5.3625 GHz ISM Applications, M2M, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety 48 mm IP67 3 M LMR100 AEAC Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Dual Band Tilt Swivel 2.4 & 5.8GHz 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade Tilt / Swivel 2.5 dBi, 4.6 dBi 83 MHz, 675 MHz 50 Ohms 1.9 - 40 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.3 GHz Bluetooth, WiFi, Zigbee, Thread 104.9 mm 11 mm 4 mm RAF Tray
TE Connectivity / Linx Technologies Antennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz 229In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade Tilt / Swivel 2.5 dBi, 4.6 dBi 83 MHz, 675 MHz 50 Ohms 1.9 - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.3 GHz Bluetooth, WiFi, Zigbee, Thread 104.9 mm 11 mm 4 mm RAF Tray
KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 100mm Cable MHF C 702In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932FT Bulk
KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 150mm Cable MHF C 256In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 150 mm RF1.13 1001932FT Bulk
Amphenol RF Antennas AMC PLUG 2W 50 OHM DUAL BAND 39In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.825 GHz WiFi Whip Swivel 2.6 dBi 50 Ohms 1 W - 40 C + 65 C Dipole 2 Band Connector AMC Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 105 mm 1.13 mm OD Coaxial Bulk
Taoglas Antennas 10*4*1.5mm SDWA.01 2.4/5.8GHz SMD Mount Antenna 478In Stock
1.000Expected 16/06/2026
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz WiFi Chip Ceramic 4.3 dBi, 4.4 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT WiFi 10 mm 4 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1
26Expected 24/08/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.825 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi 50 Ohms 1.8:1 / 1.6:1, 1.8:1 / 1.8:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.2 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 63.5 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005324 Bulk
ABRACON Antennas External Antennas Puck Connector Mount SMA Male
100Expected 13/07/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 50mm Cable 41.1x14.6x9.7mm w/Adhive Wi-Fi Dual
480Expected 14/07/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
Taoglas Antennas WLP.4958.12.4.A.02 4900-5825MHz 12*11.8*4mm Patch Antenna
200Expected 07/07/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.825 GHz Bluetooth, BLE 802.11, WLAN, WiFi Patch Ceramic 6 dBi 450 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 5.18 GHz Wireless Application 12 mm 12 mm 4 mm Tray