+ 150 C Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Packaging
Taoglas Antennas GW.26 2.4GHz Monopole Antenna SMA(M)RA High Temperature 98In Stock
100Expected 06/05/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1.2 dBi 100 MHz 50 Ohms 1 W - 40 C + 150 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 28.5 mm 17.2 mm Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature
200On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 1.2 dBi 100 MHz 50 Ohms 1 W - 40 C + 150 C Monopole 1 Band Screw Mount SMA Male SMA Male WiFi, Zigbee, Bluetooth Bulk
Taoglas Antennas TG.22 3G/2G Cellular Connector Mount Monopole SMA(M)RA High Temperature Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 800 MHz 2.2 GHz Cellular (NBIoT, LTE) Whip Stubby Right Angle 1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi 50 Ohms 2.3 20 W - 40 C + 150 C Monopole 1 Band Connector SMA Male SMA Male Cellular Bulk