CA Antennas

Results: 10.755
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Maxtena Antennas High Performance Active Helix GPS Antenna 48In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz GPS Helical Stubby - 2.5 dBi - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 1.57542 GHz Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm
TE Connectivity Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz 11.748In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 2.4 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel

TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC V 150mm 4.944In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 7 dBi 50 Ohms 2.0:1, 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 9.5 mm 0.2 mm 150 mm RF1.13
KYOCERA AVX Antennas LTE/LPWA PCB SMA Con nector 1.047In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace T-Panel Flex 5.1 dBi, 4.9 dBi 50 Ohms 3.0:1, 3.0:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.205 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 45 mm 43.8 mm 8 mm 1002089 Waffle
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 150mm Cable MHF Co 871In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX Antennas UWB PCB Horizontal S MA (male) Connector 1.085In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6.1 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005194 Bulk

KYOCERA AVX Antennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm 1.140In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.2 dBi, 4.7 dBi, 6.4 dBi, 6 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41.1 mm 14.6 mm 9.5 mm 1001435M0 Bulk
KYOCERA AVX Antennas Cellular PCB 5.600In Stock
Min.: 1
Mult.: 1
Reel: 1.120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip 0.7 dBi 50 Ohms 2.7:1 2 W 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm P522304 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas LTE/Cellular Externa l 1m RG174 Cable SMA 157In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz Cellular (NBIoT, LTE) Module I-Bar 2.8 dBi, 3.1 dBi, 2.7 dBi 50 Ohms 1.8:1, 1.5:1, 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.61 GHz, 1.94 GHz, 3.55 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005246 Bulk
Pulse Electronics Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 22.801In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas ANT GPS 7X1.6X1.6 NPB 1.929In Stock
Min.: 1
Mult.: 1
Reel: 2.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.575 GHz GPS Chip Ceramic 2.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Tracking 7 mm 1.6 mm 1.6 mm Reel, Cut Tape
Pulse Electronics Antennas Ant Helix SMT 860-930MHz 1.622In Stock
Min.: 1
Mult.: 1
Reel: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 860 MHz 930 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil 2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys 29.46 mm 8.78 mm 8.78 mm SMD Helical Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Cer 863-873MHz 10x3.2x5mm 2.251In Stock
Min.: 1
Mult.: 1
Reel: 350

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 863 MHz 873 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT Chip Ceramic 1 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation 10 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas CER ANT 3 in 1 ISM868/915, ISM2.4G 2.893In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1 dBi, 3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.4 GHz ISM Applications, M2M, Set Top Boxes 10 mm 3.2 mm 2 mm Ceramic Antenna Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1560-1610 MHZ 93MM 1.13 COAX 1.368In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS PCB Trace I-Panel Flex 0.27 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.575 GHz, 1.602 GHz Satellite Receivers, Satellite Tracking, Location Base Services, Security, Transportation, IoT Devices 26.8 mm 20 mm 100 mm RF1.13 Bulk
Pulse Electronics Antennas 2x2MIMO 4G/LTE FPC w IPEX 673In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas MIMO 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX UHF PCB Trace T-Bar Flex 4.3 dBi, 3.4 dBi, 2.4 dBi, 4.1 dBi, 4.6 dBi, 4 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 750 MHz, 868 MHz, 900 MHz, 1469 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3500 MHz RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking 224.4 mm 20.4 mm 100 mm RF1.13 x 2 Gemini Bulk
Pulse Electronics Antennas Ant Ext 0.698-2.7 LTE SMA 17In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF Module Square 3.5 dB 50 Ohms 2.5:1 2 W - 40 C + 85 C 4 Band Clip Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Laptop Connection, Access Points, Routers 149 mm 127 mm 5.1 mm 1 M RG174 x 2 LTE MIMO Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 418MHz 583In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 411 MHz 425 MHz Cellular (NBIoT, LTE), GSM Helical Stubby - 1 dBi 14 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Mount Screw 418 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel SMA 478In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. Straight Post 868MHz 1.033In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby - 8.9 dBi 25 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 868 MHz Remote Control, Monitoring, Sensing Networks 17.6 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas Antenna 868MHz Dipole MHW Short SMA 590In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 868MHz 1.892In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 832 MHz 904 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby 2.1 dBi 72 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Mount Screw 868 MHz Remote Control, Monitoring, Sensing Networks 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Antenna Straight Whip 868MHz Swivel RPS 336In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 50 Ohms 2.3 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 193.5 mm 26.8 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 915MHz Ultracompact Whip Antenna, External Mount, RP-SMA Plug 1.739In Stock
Min.: 1
Mult.: 1

902 MHz 930 MHz 3.9 dB 2.6 - 40 C + 105 C 1 Band 915 MHz NUB Bulk
TE Connectivity / Linx Technologies Antennas 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV 259In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 895 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 2.2 dBi 40 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 193.5 mm 21.8 mm OC Bulk