SR4W089

Antenova
237-SR4W089
SR4W089

Mfr.:

Description:
Antennas Dolo 2.4GHz to 2.5GHz Surface Mount Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.365

Stock:
1.365 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.529 Rp18.529
Rp15.392 Rp153.920
Rp14.365 Rp359.125
Rp13.631 Rp1.363.100
Full Reel (Order in multiples of 1000)
Rp13.429 Rp13.429.000
Rp11.998 Rp23.996.000
Rp11.925 Rp59.625.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
PCB Antennas
3 dBi
50 Ohms
1.8:1
- 40 C
+ 125 C
1 Band
SMD/SMT
Connector
SMA Female
7.5 mm
4 mm
0.9 mm
Dolo
Reel
Cut Tape
MouseReel
Brand: Antenova
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Dolo 2.4GHz SMD Antennas

Antenova Dolo 2.4GHz SMD Antennas are high-efficiency (75%) surface-mount antennas with a small required clearance area of 7.6mm x 6mm. Antenova SMD Antennas are designed for 2.4GHz applications, including wearables, wireless sensor networks, medical devices, and other small products. These Antenova antennas offer a 2400MHz to 2500MHz frequency range and operate over a -40°C to +125°C temperature range.