Mini Nanoblade Flex Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height Cable Type Series Packaging
Ezurio Antennas EMBED,Assy,185MM,UFL 802.11ABG,2dBi,Flex 884In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 2.8 dBi, 3.4 dBi 50 Ohms 2:1 - 35 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.387 GHz 185 mm RF1.13 Mini Nanoblade Flex Bulk
Ezurio Antennas EMBED,ASSY,D1.13,MHF4L 100MM,FLEX
999On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth WiFi 6E, WLAN PCB Trace I-Bar Flex 2.8 dBi, 3.4 dBi 50 Ohms 2.:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.4 GHz 36 mm 12 mm 0.1 mm 100 mm RF1.13 Mini Nanoblade Flex Bulk
Ezurio Antennas Embed,Assy,100MM,UFL 802.11abg,,FLEX
100Expected 25/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Mini Nanoblade Flex Bulk