PCB Embedded Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Pulse Electronics Antennas PCB Emb Multi-band ISM686/915Mhz,2.4Ghz Non-Stocked Lead-Time 6 Weeks
Min.: 1.130
Mult.: 10

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip T-Bar 2 dBi, 3.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.45 GHz IoT Applications, High Speed Data Terminals, Routers, ISM Applications, Hot Spots, Radio Modules, Wireless Application 118.5 mm 102 mm 0.8 mm PCB Embedded Bulk
Pulse Electronics Antennas PCB Emb Multi-band ISM868/915Mhz,2.4Ghz Non-Stocked Lead-Time 6 Weeks
Min.: 1.130
Mult.: 10

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar 2.5 dBi, 4 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.45 GHz ISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications 40 mm 17 mm 0.8 mm PCB Embedded Bulk