PDD61606C-200SMAM

TE Connectivity
239-PDD61606C200SMAM
PDD61606C-200SMAM

Mfr.:

Description:
Antennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
Omnidirectional
617 MHz
6 GHz
5G, 4G/LTE MIMO
Module
Rectangular
2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi
50 Ohms
1.2, 1.3, 1.4, 1.5
5 W
- 40 C
+ 85 C
22.3 mm
103 mm
122 mm
RP
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP20 lite 5G, 4G/LTE MIMO Wireless Access Antennas

TE Connectivity's (TE) Laird External Antennas RP20 lite 5G, 4G/LTE MIMO Wireless Access Antennas provide high-performance connectivity for current and emerging 4G and 5G frequencies. The incorporated 2x2 MiMo technology means that TE's RP20 lite can provide enhanced data rates, bandwidth, and reliability on 4G and 5G frequency bands. RP20 lite comes in a stylish housing that is portable and suitable for use in a variety of applications. Suitable for global use on cellular networks with any network operator, this series fits most common routers/gateways that currently use the quickly attachable SMA connectors on the Twinax cable.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.877.530 Rp1.877.530
Rp1.506.207 Rp15.062.070
Rp1.395.030 Rp34.875.750
1.000 Quote