Triton Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Series Packaging
Taoglas Antennas TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna 60In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 5.85 GHz 5.925 GHz 5G NR, Cellular (NBIoT, LTE), DSRC 802.11, WLAN, WiFi 6E Whip Tilt/Swivel 5.88 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.9 GHz C-V2X, V2V, V2X, Wireless Communication 169 mm 13 mm Triton Bulk
Taoglas Antennas Triton TG.10 4G/3G/2G Terminal Antenna
2.800On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 703 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS Whip Blade Tilt / Swivel 0.34 dBi, 0.03 dBi, - 0.48 dBi, - 1.85 dBi, 0.67 dBi, - 0.07 dBi, 0.23 dBi, 2.04 dBi 50 Ohms 5 W - 40 C + 85 C 8 Band Panel Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2300 MHz, 2600 MHz, 3500 MHz Cellular Gateways, Routers with GPS, Wireless Application 168 mm 18 mm Triton Bulk