5.8 mm Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Antenova Antennas Agosti GNSS antenna 1.256In Stock
Min.: 1
Mult.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.559 GHz 1.609 GHz PCB Mount SMD/SMT 9 mm 5.8 mm 1.7 mm Agosti Reel, Cut Tape, MouseReel
Antenova Antennas 1559-1609MHz Avg. Eff >75% Linear 1.049In Stock
Min.: 1
Mult.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 0 dBi 50 Ohms 1.4:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 7 mm 5.8 mm 0.4 mm Sinica Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4 GHz antenna, stamped metal, through hole mount 14In Stock
6.000Expected 07/10/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 2.4 GHz 2.5 GHz 3.7 dB 50 Ohms 1.3 - 40 C + 85 C Monopole 1 Band PCB Mount Pin 16.7 mm 5.8 mm 5.4 mm MSA Tray