Murata Power Solutions Audio Transformers / Signal Transformers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP 1.616In Stock
1.450Expected 25/11/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 1 mH to 2.06 mH 110 Ohms 2 kV 0 C + 70 C Single DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT 3.676In Stock
8.000On Order
Min.: 1
Mult.: 1
: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers TFMR 1:1, 15VUS SM DIG AUD 756In Stock
400Expected 30/11/2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 5MH DIP 583In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 4 mH to 7.75 mH 110 Ohms 2 kV 0 C + 70 C Single DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 3MH DIP
1.600On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 2 mH to 3.9 mH 110 Ohms 2 kV 0 C + 70 C Single DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TRANSFORMER
9.500On Order
Min.: 1
Mult.: 1
: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers
1.423On Order
Min.: 1
Mult.: 1
: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 3.2 mH 110 Ohms - 40 C + 85 C Single 12.7 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers 3.9 MH PULSE TRANSFORMER
349Expected 30/11/2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers
206On Order
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 8.5 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube