C1495-ALD

Coilcraft
994-C1495-ALD
C1495-ALD

Mfr.:

Description:
Audio Transformers / Signal Transformers C1495 TI LM5070 13uH 3.3 V 4.0 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
SMD/SMT
250 kHz
127 uH
1.5 kV
- 40 C
+ 85 C
LM5070 PoE Interface
13.46 mm
13 mm
12.7 mm
C1495
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Current Rating: 4 A
Maximum DC Current: 1 A
Maximum DC Resistance: 310 mOhms, 24 mOhms, 255 mOhms
Power Rating: 13 W
Primary Resistance: 255 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 24 mOhms
Shielding: Shielded
Factory Pack Quantity: 175
Subcategory: Transformers
Unit Weight: 6,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8504509090
TARIC:
8504312990
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 175)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp73.384 Rp73.384
Rp55.405 Rp554.050
Rp52.836 Rp1.320.900
Rp49.534 Rp2.476.700
Rp47.149 Rp4.714.900
Full Reel (Order in multiples of 175)
Rp45.315 Rp7.930.125
Rp43.847 Rp15.346.450
Rp42.379 Rp37.081.625
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.