SM91078L-E

Bourns
652-SM91078L-E
SM91078L-E

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN
SMD/SMT
350 uH
4 kV
- 40 C
+ 105 C
1 Channel
30.6 mm
18.6 mm
9.6 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Maximum DC Resistance: 600 mOhms
Primary Resistance: 600 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Shielding: Unshielded
Factory Pack Quantity: 400
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Telecom Transformers

Bourns Telecom Transformers include LAN transformers, surface-mount chip inductors, power chokes, chip beads, chip bead arrays, and radial-leaded and axial-leaded inductors. This Bourns product line also includes AEC-Q200-compliant transformers for automotive uses.

SM91078L LAN 100Base-TX Ethernet Transformer

Bourns SM91078L LAN 100Base-TX Ethernet Transformer offers a 1500V working voltage and an 8mm creepage and clearance distance. This transformer features common mode chokes for noise rejection in Ethernet applications and is designed to meet 100Base-TX Ethernet communication with basic insulation. The SM91078L transformer has design construction of basic insulation per IEC 62368-1. Bourns SM91078L LAN 100Base-TX Ethernet Transformer is ideal for energy storage systems, white goods, and Industry 4.0 applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 1.145

Stock:
1.145 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp173.370 Rp173.370
Rp141.081 Rp1.410.810
Rp139.063 Rp3.476.575
Rp119.616 Rp29.904.000
Full Reel (Order in multiples of 400)
Rp102.187 Rp40.874.800
Rp101.453 Rp81.162.400
2.400 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.