11 mm Audio Transformers / Signal Transformers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Inductance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 806In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 770
Mult.: 35

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Tube
Vacuumschmelze T60403-K5024-X100
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.56mH Non-Stocked
Min.: 10.350
Mult.: 450
: 450

Gate Drive Transformers SMD/SMT 10 kHz to 1 MHz 1.56 mH - 40 C + 85 C Single 11 mm 10.16 mm 7.6 mm T60403 Reel