12.7 mm Audio Transformers / Signal Transformers

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 1500Vrms 0.9Ohm 16-Pin SMD 261In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers 10 / 100 Base-TX SMD/SMT 400 nH 1.5 kV - 55 C + 125 C 1 Channel SMD-16 12.7 mm 7.11 mm 3.76 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 5.886In Stock
Min.: 1
Mult.: 1
: 1.000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por 790In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 50 kHz to 3 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual HC/3 12.7 mm 8.89 mm 6.35 mm Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 6.550In Stock
Min.: 1
Mult.: 1
: 700

LAN Isolation Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 5.0 V 1.4 A 3.026In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 934In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 85 C Single 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1.058In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.65 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por 680In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1.129In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Low Profile 482In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 2.24 mm TG110 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 796In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 668In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single SMT 12.7 mm 9.53 mm 6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 1.251In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single SMT 12.7 mm 9.53 mm 6 mm HX Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 4.722In Stock
Min.: 1
Mult.: 1
: 700

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm AE050 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 1.186In Stock
Min.: 1
Mult.: 1
: 700

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN AQ 10/100BasT 4PPoE 180uH 1500Vrms 1.600In Stock
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN SMD/SMT 180 uH 1.5 kV - 40 C + 85 C 12.7 mm 8.67 mm 4 mm WE-LANAQ Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 531.25MHz 399In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 7.5 uH 1.5 kV Single SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 3.3 V 2.12 A 76In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 16In Stock
Min.: 1
Mult.: 1
3.75 uH 1500 Vrms + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T PCMCIA SMD 1:1 Filterless 276In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 2In Stock
700Expected 02/09/2026
Min.: 1
Mult.: 1
: 700

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port w/CMR Choke 1:2 324In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
Coilcraft Audio Transformers / Signal Transformers C1589 TI LM5070 7uH 12 V 0.6 A 200In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C 12.7 mm 10.5 mm 11 mm C1589 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1587 Flybck Trnsfmr For TI LM5070 195In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C 12.7 mm 10.5 mm 11 mm C1587 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 395In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 700 mOhms 700 mOhms 1.5 kV 0 C + 70 C Dual 12.7 mm 8.89 mm 6.35 mm Tube