T60403-K5026-X023

Vacuumschmelze
983-T60403-K5026X023
T60403-K5026-X023

Mfr.:

Description:
Audio Transformers / Signal Transformers Pwr Line Transf 30 uH 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
- 40 C
+ 85 C
Dual
20 mm
10.16 mm
7.6 mm
T60403
Reel
Brand: Vacuumschmelze
Moisture Sensitive: Yes
Primary Resistance: 100 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 180 mOhms
Shielding: Unshielded
Factory Pack Quantity: 330
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10230   Multiples: 330
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 330)
Rp34.857 Rp356.587.110