Pulse Audio Transformers / Signal Transformers

Results: 677
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 281In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Dual 10/100 Base-TX 18.44 mm 13.67 mm 5.87 mm HX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 593In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-TX 28.58 mm x 16.26 mm x 5.84 mm 28.58 mm 16.26 mm 5.84 mm 100Base-TX Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 838In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Dual 10/100 Base-TX 15.21 mm 13.67 mm 5.87 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K REINFORCED SMD 493In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 350 uH 4.5 kV - 40 C + 85 C Dual 17.1 mm 14.75 mm 8.4 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 1.008In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 0.5 in 0.358 in 0.236 in HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 634In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single Ethernet Transformer / Choke 12.7 mm x 9.09 mm x 5.99 mm 12.7 mm 9.09 mm 5.99 mm HX2326 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE+ 350uH .75Ohms 1-Port 831In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX2326 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 396In Stock
700Expected 02/03/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 1.031In Stock
1.110Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm HX5004 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port 579In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.16 mm 18.67 mm 6.12 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 317In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.81 mm 12.19 mm 7.49 mm 1000Base-T Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PCMCIA 1-Port NonPoE SMD 230In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 19.81 mm 19.05 mm 2.54 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 144In Stock
300Expected 04/05/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 128In Stock
500Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 357In Stock
700Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 700

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 15.24 mm 9.78 mm 4.14 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 350uH .65Ohms 1-Port 322In Stock
864Expected 16/02/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 16.51 mm 9.14 mm 2.08 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 300uH/360uH 1-port 530In Stock
750Expected 16/02/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.78 mm 9.91 mm 3.2 mm 1000Base-T Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PCMCIA 1-Port NonPoE SMD 1.075In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.78 mm 9.91 mm 3.2 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port 553In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 0.545 in 0.48 in 0.25 in 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 105In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 650 mOhms 65 mOhms 1.5 kV - 40 C + 85 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm HX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 350uH .65Ohms 4-Por 514In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm HX5401NL Tray
Pulse Electronics Audio Transformers / Signal Transformers MOD, QUAD,1GP, 1:1 313In Stock
Min.: 1
Mult.: 1
Reel: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 10.67 mm HX5401NLT Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 654In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 1000 Base-T 17.5 mm 12.2 mm 5.72 mm LAN 10/100/1000 Base-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BASE-T PoE+ 2-Port SMD Open 174In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.81 mm 12.19 mm 7.24 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 120uH 1500V T/R=1 2% DC=600mA 849In Stock
Min.: 1
Mult.: 1
Reel: 300

PoE Transformers Module SMD/SMT 120 uH 1.5 kVrms - 40 C + 85 C Single 15.24 mm 7.62 mm 8.64 mm HX Reel, Cut Tape, MouseReel