Pulse Audio Transformers / Signal Transformers

Results: 678
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 20In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Dual 1000 Base-T 27.94 mm 7.54 mm 8.66 mm 5020 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 5K FUNCTUNIONAL SMD 98In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 350 uH 5 kV 0 C + 70 C Single 1000 Base-T 18.5 mm 15.34 mm 9.77 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 9In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 GHz 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.1 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 100W 10In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 13.72 mm 12.2 mm 5.72 mm HD Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 22In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers THT Datacom Xfmr 2500uH 75In Stock
Min.: 1
Mult.: 1

Telecom Transformers Pin Terminal Transformers Through Hole 0 C + 70 C Single Datacom 0.5 mm 0.35 in 0.25 in Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .5Ohms 1-Por 12In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 500 mOhms 500 mOhms 1.5 kV 0 C + 70 C Single T1/CEPT/ISDN-Pri 14.22 mm 14.22 mm 10.2 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 34In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port 14In Stock
Min.: 1
Mult.: 1
Reel: 500

Telecom Transformers Module SMD/SMT 100 kHz 100 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 7.62 mm 9.91 mm 6.99 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 88In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 800 nH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 9.53 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por 71In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Quad T1/E1/CEPT/ISDN-Pri Interface 17.53 mm 12.20 mm 5.76 mm Tube
Pulse Electronics BX4550NL
Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER 412In Stock
Min.: 1
Mult.: 1

Single Tray


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 29In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 12In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 1000 Base-T 17.66 mm 15.14 mm 4.57 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 4In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 0 C + 70 C Dual 1000 Base-T 17.66 mm 15.14 mm 4.57 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 2-Port 120uH/350uH 8In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.81 mm 14.99 mm 7.24 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port 5In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T PoE+ SMD 1-Port 180uH 9In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 0 C + 70 C Single HD Base-T 15 mm 13.7 mm 5.72 mm HD Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 140In Stock
Min.: 1
Mult.: 1
Reel: 250

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 600 nH 1.5 kV 0 C + 70 C 8 Channel T1/E1/CEPT/ISDN-Pri 28.58 mm 16.26 mm 5.84 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port 171In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 200 uH 1.5 kV 0 C + 70 C Single Ethernet Transformer 12.57 mm 9.4 mm 5.08 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port 1In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 2 kV - 40 C + 85 C Dual 10 Base-T 12.65 mm 8.89 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 24In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 120 uH 1.5 kV - 40 C + 105 C Single 18.16 mm 18.16 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1:1 2.5G Module 5In Stock
Min.: 1
Mult.: 1

Isolated SMD/SMT 1 MHz to 125 MHz 180 uH 1500 Vrms - 40 C + 85 C Quad 28.45 mm x 17.27 mm x 11.18 mm 28.45 mm 17.27 mm 11.18 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 2-Port SMD 350uH 91In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.81 mm 14.99 mm 7.24 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port 1In Stock
Min.: 1
Mult.: 1
Reel: 900

LAN Transformers Module SMD/SMT 50 kHz to 3 MHz 2.5 kV 0 C + 70 C Dual 11.557 mm 9.525 mm 5.715 mm Reel, Cut Tape, MouseReel