Sumida CBM Series Audio Transformers / Signal Transformers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Sumida Audio Transformers / Signal Transformers 125uH min 120uH Nom 1.003In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers Module SMD/SMT 100 kHz 120 uH 3.75 kV - 40 C + 125 C Single Automotive, Industrial SMD-4 7.1 mm 5.2 mm 3.5 mm CBM Reel, Cut Tape, MouseReel
Sumida Audio Transformers / Signal Transformers HOME PLUG TRANSFORMR Non-Stocked
Min.: 3.000
Mult.: 3.000
SMD/SMT 4 MHz to 21 MHz 250 uH 9.3 mm 7.4 mm 8.2 mm CBM Bulk