Taoglas Audio Transformers / Signal Transformers

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T (PoE+) 769In Stock
Min.: 1
Mult.: 1
: 450

LAN Transformers LAN Transformer SMD/SMT 120 uH - 40 C + 85 C 10G Base-T, Power over Ethernet (PoE+) 13.7 mm 15.2 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers 5G Base-T LAN transformer. Single port and 30pin with PoE++ (720mA) and SMT. 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uH - 40 C + 85 C 17.6 mm 12.2 mm 6 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1.313In Stock
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 12.8 mm 9.3 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1.187In Stock
Min.: 1
Mult.: 1
: 650

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 10/100 Base-T, AutoMDIX 12.85 mm 9.4 mm 5.75 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T QUAD 600In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 28.1 mm 16 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE 632In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 1G Base-T, AutoX'fmr 18.15 mm 15.9 mm 5.7 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1.495In Stock
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 12.8 mm 9.45 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 16 pin, 3Wire + T 1.802In Stock
Min.: 1
Mult.: 1
: 650

LAN Transformers SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-24 12.7 mm 9.3 mm 5.65 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 48 pin, SMT, 3Wire + T, PoE+(600mA), Industrial grade 3.406In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-48 28 mm 15.4 mm 7 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 10G Base-T, 24 pin SMT, 3Wire+T, PoE+ (600mA), Commercial grade 500In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 120 uH 0 C + 70 C 13.6 mm 12.1 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE 345In Stock
Min.: 1
Mult.: 1
: 1.400

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 16.6 mm 9.5 mm 2.5 mm Exos Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T (PoE+) 705In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, Power over Ethernet (PoE+) 12.7 mm 9.45 mm 4.95 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE 226In Stock
800Expected 06/10/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 1G Base-T, AutoMDIX 18.15 mm 16 mm 6.25 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE++ 357In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 120 uH - 40 C + 85 C 15.1 mm 10 mm 8.2 mm Exos Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE 317In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 1G Base-T, AutoMDIX 15.6 mm 9.7 mm 2.4 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE 390In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 0 C + 70 C 15.1 mm 10 mm 8.2 mm Exos Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 50 pin SMT, 3Wire+T, PoE (350mA), Industrial grade 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 350 uH - 40 C + 85 C 27.28 mm 7.3 mm 8.4 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, Transformer + CMC? 450In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 180 uH 0 C + 70 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 1G Base-T, 24 pin, SMT, 3Wire + T, PoE Ultra (1.1A), Industrial grade 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 5G Base-T, 24 pin, SMT, CMC + T, PoE++ (720 mA), Industrial grade? 257In Stock
650Expected 06/10/2026
Min.: 1
Mult.: 1
: 650

LAN Transformers SMD/SMT 180 uH - 40 C + 85 C 1 Channel Industrial SMT-24 15.1 mm 10 mm 4 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR DUAL 1G BASE-T PoE 450In Stock
Min.: 1
Mult.: 1
: 450

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 27.75 mm 10.7 mm 8.4 mm STRATOS Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 10G Base-T, 24 pin, SMT, Transformer + CMC, PoE++ (720mA), Industrial grade? 295In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 120 uH - 40 C + 85 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 28.58 mm 16.26 mm 5.85 mm Exos Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + Transformer 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 180 uH 0 C + 70 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + T, PoE Ultra, Industrial grade 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 180 uH - 40 C + 85 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel