DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

Results: 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P 1:1.41&1:1 Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P 1:1.41&1:1 Non-Stocked
Min.: 306
Mult.: 18
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P 1:1.41&1:1 Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P w/CMRChoke Non-Stocked
Min.: 306
Mult.: 18
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P w/CMRChoke Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P w/CMRChoke Non-Stocked
Min.: 306
Mult.: 18
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P w/CMRChoke Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P w/CMRChoke Non-Stocked
Min.: 306
Mult.: 18
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P w/CMRChoke Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P w/CMRChoke Non-Stocked
Min.: 306
Mult.: 18
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P w/CMRChoke Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P w/CMRChoke Non-Stocked
Min.: 306
Mult.: 18
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quatra 4Port 40P w/CMRChoke Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Quad 10 Base-T Interface SMD-40 27.94 mm 12.19 mm 5.84 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers ISO MOD SMD GullWing Dual T1/E1 5.08mm Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch Non-Stocked
Min.: 520
Mult.: 40

WAN Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Duet+ ISO MOD SMD 24P Dual Port Non-Stocked
Min.: 420
Mult.: 28
Isolation Transformers Module SMD/SMT 500 nH 1.5 kV Dual T1/E1 Line Interface SMD-24 12.7 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Duet+ ISO MOD SMD 24P Dual Port Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

Isolation Transformers Module SMD/SMT 500 nH 1.5 kV Dual T1/E1 Line Interface SMD-24 12.7 mm 7.11 mm 6.35 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch Non-Stocked
Min.: 512
Mult.: 32
Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad T1/E1 Line Interface SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad T1/E1 Line Interface SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD Non-Stocked
Min.: 306
Mult.: 18

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Single T1/E1 Line Interface SMD-40 27.94 mm 12.19 mm 5.84 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Single T1/E1 Line Interface SMD-40 27.94 mm 12.19 mm 5.84 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad T1/E1 Interface SMD-40 27.94 mm 12.19 mm 5.84 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 16P Dual Port 1:1, 1:41 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 16P Dual Port 1:1, 1:41 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 16P DualPort 1:1, 1:1.41 Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube