FA2443-AL

Coilcraft
994-FA2443-AL
FA2443-AL

Mfr.:

Description:
Audio Transformers / Signal Transformers FA2443 120uH 19.4V For TI Green Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
Through Hole
140 kHz
200 uH
1.5 kV
- 40 C
+ 85 C
UCC28600 Green Mode Controller
FA2443
Tray
Brand: Coilcraft
Maximum DC Current: 6 A
Maximum DC Resistance: 515 mOhms, 20 mOhms, 20 mOhms, 217 mOhms
Power Rating: 120 W
Primary Resistance: 217 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 20 mOhms
Shielding: Unshielded
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 89,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504232900
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504312990
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp344.354 Rp17.217.700
Rp333.530 Rp33.353.000
Rp319.587 Rp79.896.750
Rp309.314 Rp154.657.000