ATB322524-0110-T000

TDK
810-ATB32240110T000
ATB322524-0110-T000

Mfr.:

Description:
Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
100 kHz
7 uH
500 Vrms
- 40 C
+ 85 C
3.2 mm
2.5 mm
2.4 mm
ATB
Reel
Cut Tape
MouseReel
Brand: TDK
Current Rating: 700 mA
Maximum DC Resistance: 60 Ohms, 500 mOhms
Primary Resistance: 500 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 60 Ohms
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Part # Aliases: ATB322524-0110-T000 -
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.446

Stock:
4.446 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.987 Rp28.987
Rp26.235 Rp262.350
Rp24.584 Rp614.600
Rp22.199 Rp2.219.900
Rp21.281 Rp5.320.250
Rp20.731 Rp10.365.500
Full Reel (Order in multiples of 1000)
Rp19.814 Rp19.814.000
Rp19.080 Rp38.160.000
Rp18.529 Rp92.645.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.