- 55 C Tube Audio Transformers / Signal Transformers

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 16In Stock
15Expected 11/09/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C 2.55 mm 1.16 mm 1.1 mm HFBL Tube
HALO Electronics Audio Transformers / Signal Transformers 1500Vrms 0.9Ohm 16-Pin SMD 261In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers 10 / 100 Base-TX SMD/SMT 400 nH 1.5 kV - 55 C + 125 C 1 Channel SMD-16 12.7 mm 7.11 mm 3.76 mm TG110 Tube
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 29In Stock
Min.: 1
Mult.: 1
Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 31In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 98In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 14.8082 mm 11.938 mm 4.572 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers Telecom Transformer 1CT:1CT 24Term SMD 185In Stock
245On Order
Min.: 1
Mult.: 1
No
Telecom Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Quad 15.11 mm 13.16 mm 6.12 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 1In Stock
50Expected 07/10/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C Single HFBL Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 2In Stock
80On Order
Min.: 1
Mult.: 1
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 12.7 mm 6.73 mm 5.97 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 29In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 TU 16Term Gull Wing SMD 131In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Dual 25.4 mm 12.827 mm 5.969 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 18In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 125 MHz to 650 MHz 3.75 uH 1.5 kV - 55 C + 125 C 2 Channel 12.7 mm 7.37 mm 4.57 mm Copperhead Tube
iNRCORE Audio Transformers / Signal Transformers 111In Stock
Min.: 1
Mult.: 1
1500 Vrms - 55 C + 125 C Tube
iNRCORE Audio Transformers / Signal Transformers 42In Stock
Min.: 1
Mult.: 1
Interface Transformers Ruggedized SMD/SMT 75 kHz to 1 MHz - 55 C + 125 C 2 Channel 17.15 mm 10.16 mm 4.7 mm Tube
iNRCORE Audio Transformers / Signal Transformers 39In Stock
Min.: 1
Mult.: 1

High Speed SMD/SMT 3.75 uH - 55 C + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 470In Stock
1.100Expected 16/11/2026
Min.: 1
Mult.: 1

Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C 10.4 mm 7.87 mm 11.8 mm MET Tube
iNRCORE Audio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB 18In Stock
Min.: 1
Mult.: 1
No
Baluns Module Connector 100 Ohms - 55 C + 125 C Dual 38.354 mm 28.956 mm 22.86 mm HFB Tube
iNRCORE Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT RPB 227In Stock
275Expected 30/09/2026
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 17.53 mm 12.19 mm 5.72 mm 1000B-F Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 20In Stock
120On Order
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 12.7 mm 9.4 mm 5.97 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers XFMR CHK QUAD 100BT SMT X PBC 58In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Quad 28.45 mm 12.19 mm 7.11 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU PBC
450On Order
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 17.53 mm 12.19 mm 5.72 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU NPB
50Expected 18/11/2026
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz to 100 MHz 1500 Vrms - 55 C + 125 C Quad 17.53 mm x 12.19 mm x 5.72 mm 17.53 mm 12.19 mm 5.72 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers MDL,DUAL,1GD,1:1 SMT,TU, RPB
141On Order
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 350 uH 1.5 kV - 55 C + 125 C 27.94 mm 7.54 mm 8.66 mm 1000B-F Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 15
Transformer 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 7.62 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 30
SMD/SMT 1500 Vrms - 55 C + 125 C 2 Channel 15.24 mm 7.62 mm 8.63 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
SMD/SMT 1500 Vrms - 55 C + 125 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Tube