Tray Audio Transformers / Signal Transformers

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers GA3460 for LT3751 500V 50A 259In Stock
1.080On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 50 kHz 2.5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3460 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0072Ohm Planar Trnsfmr 419In Stock
700Expected 02/10/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 211 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 10.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 12V 10A 50uH 735In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray
Pulse Electronics Audio Transformers / Signal Transformers SMD RF Xfmr 75Ohms 1.068In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single Wideband SMD-6 Module 6.9 mm 4 mm 4.4 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers Wideband RF 75 Ohm 1:1CT 50-450MHz SMD 3.509In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 50 kHz to 450 MHz 75 Ohms - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T BGA PoE+ 350uH .65Ohms 4-Port 179In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm Discrete LAN Tray
Coilcraft Audio Transformers / Signal Transformers JA4429 for LT3799 24uH 24 V 1.3 A 735In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 100 kHz 400 uH 3 kV - 40 C + 85 C Single LT3799 Isolated Led Controller 21.1 mm 21.1 mm 17.3 mm JA4429 Tray
Mini-Circuits Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, DC - 2300 MHz, 50/75? 16In Stock
Min.: 1
Mult.: 1

Z7550 Tray
Coilcraft Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103 97In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single SSL2103 SMPS Controller 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft Audio Transformers / Signal Transformers Z9007 For NCP1200 67uH 16 V 4.2 A 11In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 16 uH 1.5 kV - 40 C + 85 C NCP1200 Controller 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9007 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 5V 24A 50uH 36In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C 1 Channel Active Clamp Forward Topology 23.37 mm x 20.83 mm x 9.53 mm 23.37 mm 20.83 mm 9.53 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0215Ohm Planar Trnsfmr 80In Stock
72On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 345 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 9.53 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 3.3V 36A 50uH 29In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 10.34 mm 23.37 mm 20.83 mm 10.34 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers JA4635 Flyback 110 Vac 10.5A 2In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Solar Microinverter 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 24V 5A 50uH 152In Stock
1.332On Order
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 9.64 mm 23.37 mm 20.83 mm 9.64 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 68In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single NCP1236 Fixed Frequency PWM Controller 42 mm 33.5 mm 23.24 mm KA5038 Tray
Coilcraft Audio Transformers / Signal Transformers PA6605 60W 4.7Ohms For LM5122 128In Stock
Min.: 1
Mult.: 1

Flyback Quick Connect 250 kHz 10 uH 1.5 kV - 40 C + 85 C Single LM5122 Synchronous Controller 26.67 mm 19 mm 13.6 mm PA6605 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0106Ohm Planar Trnsfmr 12In Stock
325On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 423 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers Y8844 For NCP1201 3.5uH 6.5 V 0.54 A 18In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 80 uH 1.5 kV - 40 C + 85 C NCP1200 Controller 18.3 mm x 20.1 mm x 14 mm 20.1 mm 18.3 mm 14 mm Y8844 Tray
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A 105In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft Audio Transformers / Signal Transformers GA3172 Flyback For PIC16HV785 1In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single PIC16HV785 Isolated AC LED Driver 22.25 mm 14.25 mm 23.74 mm GA3172 Tray


Pulse Electronics Audio Transformers / Signal Transformers 5-100MHz 75Ohm 1:1 SMD RF Xfmr 526In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT - 40 C + 85 C 1 Channel CX Tray
Mini-Circuits Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, 0.1 - 400 MHz, 50? 1In Stock
10Expected 19/10/2026
Min.: 1
Mult.: 1

FT Tray
Wurth Elektronik Audio Transformers / Signal Transformers WE-PLC EE13/7/4 (EF12.6) THT 412In Stock
Min.: 1
Mult.: 1

Signal Transformers PLC Through Hole 870 uH 4 kVAC - 40 C + 125 C Single Metering Narrowband PLC Coupling 13.72 mm 19.8 mm 10.16 mm WE-PLC Tray
Pulse Electronics CX2049LANL
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:8CT,0.25 NPB 891In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm Tray