Tube Audio Transformers / Signal Transformers

Results: 1.517
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 0.3uH 12V 1:1 DCR=0.6Ohms 244In Stock
Min.: 1
Mult.: 1

Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE+ 1Port 336In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 80 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX PoE+ Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 24In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers 2.5GBase-T PoE 1Port 30W 350mA Nano 194In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 80 C Quad SMD-24 14.22 mm 7.62 mm 8.64 mm Nano2.5G Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 5In Stock
520Expected 24/04/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 1062.5MHz 176In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 3.75 uH 1.5 kV Single Fibre Channel Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 165In Stock
Min.: 1
Mult.: 1
Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD POE DUAL PORT 350mA 1CT:1CT -40 / 85C 350uH 1500Vrms 27In Stock
Min.: 1
Mult.: 1

TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Quantra PoE 48P Quad 4In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual, Quad 10/100 Base-TX PoE Interface SMD-48 27.69 mm 18.8 mm 7.62 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT PoE++ SMD 24P ISO MOD 225In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers 13.84 mm 12.19 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 434In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual T1/E1/CEPT/ISDN-Pri SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
Coilcraft Audio Transformers / Signal Transformers WB-PC RF Transformer Wideband 65In Stock
Min.: 1
Mult.: 1

RF Transformers Wideband WB-PC Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 56In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Single 100 Base-TX 12.7 mm 6.73 mm 5.97 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers 8In Stock
Min.: 1
Mult.: 1
No
Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 21In Stock
Min.: 1
Mult.: 1
No
GL1553 Tube


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 331In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX Tube
iNRCORE Audio Transformers / Signal Transformers Telecom Transformer 1CT:1CT 24Term SMD 13In Stock
210Expected 13/05/2026
Min.: 1
Mult.: 1
No
Telecom Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Quad 1000 Base-T 15.11 mm 13.16 mm 6.12 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 11In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD 386In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Quad T1/E1 Line Interface SMD-32 25.4 mm 7.62 mm 7.37 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers Co-Direct 64Kbps SMD 12P Dual Gullwing 211In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 20 mH 1.5 kV 0 C + 70 C Single 64kbps/DDS/DS interface SMD-12 17.15 mm 11.56 mm 8.64 mm DUALSMD-64 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT PoE+ ISO MOD 24P SMD Dual Port 485In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Dual Gigabit PoE+ Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 317In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 500 uH 3.2 kV - 40 C + 125 C Single Automotive 8.64 mm 8.38 mm 4.06 mm BMS AEC-Q200 Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 200KCT:1KCT 125In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD 181In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad T1/E1 SMD-40 27.94 mm 12.19 mm 5.08 mm SMD-T1 Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 29In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube