501 Audio Transformers / Signal Transformers

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 12In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 1000 Base-T 17.66 mm 15.14 mm 4.57 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 4In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 0 C + 70 C Dual 1000 Base-T 17.66 mm 15.14 mm 4.57 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 2-Port SMD 350uH 91In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.81 mm 14.99 mm 7.24 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1:1 2.5G Module 5In Stock
Min.: 1
Mult.: 1

Isolated SMD/SMT 1 MHz to 125 MHz 180 uH 1500 Vrms - 40 C + 85 C Quad 28.45 mm x 17.27 mm x 11.18 mm 28.45 mm 17.27 mm 11.18 mm Tube
TDK Audio Transformers / Signal Transformers Photoflash Capacitor Charging Transforme 1.715In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 kHz 7 uH 500 Vrms - 40 C + 85 C Step up, Xenon Flash 1210 (3225 metric) 3.2 mm 2.5 mm 1.55 mm ATB Reel, Cut Tape, MouseReel
Pulse Electronics H5014FNLT
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 40In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module Dual 1000 Base-T Reel, Cut Tape
TDK Audio Transformers / Signal Transformers - 539In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Step up ATB Reel, Cut Tape
Pulse Electronics H5019EFNL
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 89In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 19.81 mm 19.56 mm 2.54 mm Bulk
iNRCORE Audio Transformers / Signal Transformers
350Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 350
SMD/SMT 1500 Vrms - 55 C + 125 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port
700Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 700

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single 1000 Base-T 19.81 mm 19.56 mm 2.54 mm Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 59Ohm Prim. DCR 59Ohm Sec
2.600Expected 19/05/2026
Min.: 1
Mult.: 1

Telecom Transformers LAN Terminals 200 Hz to 4 kHz 600 Ohms 600 Ohms 1.875 kV High Speed Modem 15 mm 14.5 mm 12 mm TTC Bulk
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL, 1GP, 1:1, HF, SMD, T&R 1.050In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Dual ETHERNET TRANSFORMER/CHOKE 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL, 1GP, 1:1, HF, SMD, T&R 797In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Dual ETHERNET TRANSFORMER/CHOKE 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 35
Mult.: 35
SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 270
Reel: 270
SMD/SMT 1500 Vrms - 55 C + 125 C 1 Channel 28.07 mm 15.37 mm 7.49 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 350
Mult.: 350
Reel: 350
SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250
SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 28.07 mm 15.37 mm 7.49 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 30
SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.24 mm 7.87 mm 4.14 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 30
SMD/SMT 1500 Vrms - 55 C + 125 C 1 Channel 28.07 mm 15.37 mm 7.49 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 15
350 uH 1500 Vrms - 40 C + 85 C 28.07 mm 15.37 mm 7.49 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 700
Mult.: 700
Reel: 700

350 uH 1500 Vrms - 40 C + 85 C 15.24 mm 10.03 mm 4.14 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 270
Reel: 270
SMD/SMT 1500 Vrms - 55 C + 125 C 1 Channel 28.07 mm 15.37 mm 7.49 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 35
Mult.: 35
SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 350
Mult.: 350
Reel: 350
SMD/SMT 1500 Vrms - 55 C + 125 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 1.015
Mult.: 35

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 1000 Base-T 15.37 mm 13.41 mm 6.38 mm R-NL Bulk