Interface IC's Audio Transformers / Signal Transformers

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 5GP -40 /+85 2-line 1-Ch 90W PoE 4.471In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 2.5GP -40 /+85 2-line 1-Ch 90W PoE 4.438In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 1GP -40 /+85 2-line 1-Ch 90W PoE 2.844In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 125 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.12A 1:1 2.5GD -40 /+85 2-line 1-Ch Non-PoE 3.960In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.12A 1:1 5GD -40 /+85 2-line 1-Ch Non-PoE 3.886In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 5GP -40 /+85 2-line 1-Ch 60W PoE 3.989In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 2.5GP -40 /+85 2-line 1-Ch 60W PoE 3.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 1GP -40 /+85 2-line 1-Ch 60W PoE 3.444In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 1.962In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 366In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port
792On Order
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Gigabit Interface SMD-50 27.94 mm 7.62 mm 8.64 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 195In Stock
504Expected 04/05/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 100uH 524In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port w/Choke 179In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual, Quad Gigabit Interface SMD-48 27.69 mm 15.24 mm 7.62 mm TG1G Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port 14In Stock
Min.: 1
Mult.: 1
Reel: 500

Telecom Transformers Module SMD/SMT 100 kHz 100 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 7.62 mm 9.91 mm 6.99 mm Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port No Choke 105In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Dual, Quad Gigabit Interface SMD-48 27.94 mm 12.19 mm 7.11 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 85In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 13.21 mm 12.19 mm 3.76 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port w/Choke 62In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Dual, Quad Gigabit Interface SMD-48 27.94 mm 12.19 mm 7.11 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port
376On Order
Min.: 1
Mult.: 1
Reel: 300

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 27.94 mm 7.62 mm 8.64 mm TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
720Expected 17/04/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
382Expected 15/05/2026
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
418Expected 17/04/2026
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
331Expected 29/05/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
360Expected 17/04/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 20
0 C + 70 C 3.94 mm DGL1553 Tube