CA Audio Transformers / Signal Transformers

Results: 4.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.410In Stock
Min.: 1
Mult.: 1
Reel: 500

TC1.33 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 323In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 3.369In Stock
Min.: 1
Mult.: 1
Reel: 330

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1:1CT 1.774In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 870In Stock
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 14.57 mm 13.08 mm 3.69 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 621In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers SMD/SMT 1 MHz to 125 MHz - 40 C + 85 C Quad 1000 Base-T PoE 17.5 mm 15.24 mm 5.72 mm LAN 10/100/1000 Base-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port 2.112In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 500 MHz 100 nH 3 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interfaces 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por 808In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Single T1//E1/CEPT/ISDN-Pri 7.62 mm 7 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port 247In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1.5 kV - 40 C + 85 C Octal T1/E1/CEPT/ISDN-Pri 25.4 mm 10.8 mm 7.11 mm Tube
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 5.0 V 6 A 1.055In Stock
Min.: 1
Mult.: 1
Reel: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.962In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 150 kHz to 350 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.314In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 5 MHz to 2.8 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1.33 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 747In Stock
Min.: 1
Mult.: 1
Reel: 500

TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2.223In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 10 MHz to 1.9 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 842In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 500 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.674In Stock
Min.: 1
Mult.: 1
Reel: 500

TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT ROHS 1.364In Stock
Min.: 1
Mult.: 1
Reel: 500

TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2.351In Stock
Min.: 1
Mult.: 1
Reel: 500

TCM8 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 631In Stock
Min.: 1
Mult.: 1
Reel: 900

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 2 Ohms 2 kV 0 C + 70 C Single 10 Base-T 11.43 mm 9.14 mm 5.46 mm 23Z467 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port 405In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 12.2 mm 5.51 mm H5004 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 419In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.7 mm 12.2 mm 4.57 mm H5015 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 186In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 887In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 300 uH 4.3 kV - 40 C + 150 C Single Automotive 8.38 mm 7.69 mm 4.25 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 719In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Single 1000 Base-T 27.813 mm 15.367 mm 7.239 mm HX5014 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por 911In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 50 kHz to 3 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri HC/3 12.7 mm 8.89 mm 6.35 mm Tube