Baluns Audio Transformers / Signal Transformers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 21In Stock
15Expected 07/10/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C 2.55 mm 1.16 mm 1.1 mm HFBL Tube
MACOM Audio Transformers / Signal Transformers 5-10000 MHz 4.945In Stock
14.000On Order
Min.: 1
Mult.: 1
: 500
Baluns SMD/SMT 5 MHz to 10 GHz 50 Ohms - 55 C + 85 C Single SMD-6 3.81 mm 3.81 mm 3.22 mm Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers - 1.805In Stock
Min.: 1
Mult.: 1
: 1.000
Baluns Module Single ATB-CT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 2-500MHz Center Tap Imp. Ratio 1:1 3.655In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single 4.19 mm 2.69 mm 3.72 mm MABA Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer 1:1 flux coupled 8.440In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 100 C Single 4.21 mm 2.6 mm 3.53 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-1200MHz 1:2 Imped. 50 or 75 Ohm 1.132In Stock
Min.: 1
Mult.: 1
: 900
Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single 7.11 mm 6.35 mm 3 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 2.353In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 3 MHz to 200 MHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.75 mm Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers 1:1.33 transmission line transformer 1.349In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single 4.21 mm 4.21 mm 2.31 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-120MHz 1:1 Imped. 75 ohm 1.721In Stock
Min.: 1
Mult.: 1
: 2.000
Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 100 C Single 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3.128In Stock
Min.: 1
Mult.: 1
: 2.000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 1In Stock
50Expected 07/10/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C Single HFBL Tube
MACOM Audio Transformers / Signal Transformers 5-300MHz 1:2 omped. 75 ohm 4.791In Stock
Min.: 1
Mult.: 1
: 900

Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 125 C Single 7.11 mm 6.35 mm 2.57 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB 66In Stock
Min.: 1
Mult.: 1
No
Baluns Module Connector 100 Ohms - 55 C + 125 C Dual 38.354 mm 28.956 mm 22.86 mm HFB Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 476In Stock
Min.: 1
Mult.: 1
: 100

Baluns SMD/SMT 1 MHz to 400 MHz 75 Ohms 75 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 488In Stock
1.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 100

Baluns SMD/SMT 30 MHz to 1.8 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADTL2 Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers 2:1 balun transformer 2.186In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 & 75 ohm 1.800In Stock
12.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single 4.83 mm 4.21 mm 2.66 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-1600MHz -40C +85C 1:2 Impedance 2.158In Stock
4.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 1 MHz to 1.6 GHz 50 Ohms - 40 C + 85 C Single 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz 1:1 -40C +85C 5.672In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 4.5 MHz to 3 GHz 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD 69In Stock
2.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 1.5 MHz to 500 MHz 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers RF Balun SMD 1:8CT 0.25-500MHz SM 240In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 250 kHz to 500 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1:1 75ohms 5-200MHz 10dB 1.418In Stock
Min.: 1
Mult.: 1
: 1.000
Baluns Module Single ATB-CT Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers RF BALUN 50/150OHM 3In Stock
Min.: 1
Mult.: 1
Baluns Balun Adapter 0 C + 70 C 38.35 mm 28.96 mm 22.96 mm Tube

MACOM Audio Transformers / Signal Transformers Transformer on Tape & Reel,5:1,5-1000MHz 898In Stock
Min.: 1
Mult.: 1
: 2.000
Baluns SMD/SMT Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-200MHz IL .8dB Imp Ratio 4:1 741In Stock
Min.: 1
Mult.: 1
: 900

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single 7.11 mm 6.35 mm 3.88 mm Reel, Cut Tape, MouseReel