750510231

Wurth Elektronik
710-750510231
750510231

Mfr.:

Description:
Audio Transformers / Signal Transformers MID-PLC ST8500 1 mH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488
Can Dispatch Immediately
On Order:
1.056
Expected 07/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.423 Rp57.423
Rp53.570 Rp535.700
Rp49.718 Rp2.485.900
Rp45.865 Rp4.036.120
Rp42.012 Rp11.091.168
Rp38.343 Rp20.245.104

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Signal Transformers
PLC
Through Hole
1 mH
2 kVAC
- 20 C
+ 80 C
Single
ST7590
13.97 mm
13.97 mm
13.46 mm
MID-PLC
Tray
Brand: Wurth Elektronik
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 88
Subcategory: Transformers
Tradename: Midcom / Wurth Electronics
Part # Aliases: ST8500
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
There is a change in surface A from the bobbin standoffs to the
wire wraps, as well as, an increase in maximum height from .500
to .530 inches. Both changes impact only the product_s form. See
PCN under the Documents tab for details. Effective starting with
date code HY.

Please contact a Mouser Technical Sales Representative for
further information.

5-0617-09

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

MID-PLC Narrowband Coupling Transformers

Würth Elektronik Midcom MID-PLC Narrowband Coupling Transformers provide up to 5000VAC isolation voltage, functional or reinforced insulation, and -40°C to 125°C operating temperature range. These coupling transformers are designed for narrowband power line communications, including Texas Instruments AFE030 / AFE031 / AFE032 or for STMicroelectronics STCOM / STCOMET / ST75xx PLC ICs. Other features include powerline communications analog front-end, lead free, and RoHS compliant. Würth Midcom MID-PLC Narrowband Coupling Transformers are ideal for PLC modems and data concentrators, smart metering, smart grids, Internet of Things (IoT), smart energy management, street lighting control, and home / building automation.

Signal Transformers

Würth Elektronik Signal Transformers include LAN, analog, and data communication transformers. These transformers were developed for power over ethernet (PoE), power line communications (PLC), position sensors, DSL, and Internet of Things (IoT). Würth Elektronik Signal Transformers are ideal for routers, switches, building automation, lighting controls, and ultrasonic distance sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.