MABA Series Audio Transformers / Signal Transformers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Primary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 & 75 ohm 2.443In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single MoCA Band 4.83 mm 4.21 mm 2.66 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1.0-350MHz IL 3dB Impedance Ratio 1:4 1.386In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 1 MHz to 350 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3.128In Stock
Min.: 1
Mult.: 1
: 2.000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-500MHz Center Tap Imp. Ratio 1:1 3.655In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.19 mm 2.69 mm 3.72 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:4 50 & 75 ohm 1.858In Stock
Min.: 1
Mult.: 1
: 2.000

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 50 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.61 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-90MHz Imp. 1:9 IL 1.3dB -40C +85C 1.663In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 5 MHz to 90 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.63 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 621In Stock
Min.: 1
Mult.: 1
: 1.500

Baluns SMD/SMT 50 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 43.383In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 500-3000MHz IL 3dB Impedance Ratio 1:4 1.082In Stock
6.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 500 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers .3-200MHz IL 1.5dB Impedance Ratio 1:1 13.938In Stock
12.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 2.000
RF Transformers SMD/SMT 300 kHz to 200 MHz 75 Ohms - 40 C + 85 C Single Flux Coupled SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-1000MHz IL 4dB Impedance Ratio 1:4 2.049In Stock
4.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 2 MHz to 1 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 3-800MHz Il 1.5dB Impedance Ratio 1:4 2.006In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled 3.81 mm 3.81 mm 2.78 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 and 75 Ohm 1.800In Stock
Min.: 1
Mult.: 1
: 2.000

Transmission Line Transformers SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 2.7 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz 1:1 -40C +85C 5.671In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 4.5 MHz to 3 GHz 75 Ohms - 40 C + 85 C Single CATV, Satellite STB/Subscriber 3.81 mm 3.81 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-650MHz Imp. 1:4 -40C +85C 2.304In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 1 MHz to 650 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled SM-138 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-800MHz IL 3dB Impedance Ratio 1:4 7.636In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 2 MHz to 800 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:2 50 & 75 ohm 1.493In Stock
Min.: 1
Mult.: 1
: 900

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 3.33 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 6-1000MHz IL 3dB Impedance Ratio 1:4 529In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 6 MHz to 1 GHz 50 Ohms - 40 C + 85 C Single Transmission Line Step Up Flux Coupled 4.02 mm 3.81 mm 2.75 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 50 & 75 ohm 511In Stock
Min.: 1
Mult.: 1
: 900

Transmission Line Transformers SMD/SMT 50 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 4.36 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 46-1002MHz Imp. 1:1 75 ohm -40C +85C
3.983Expected 15/10/2026
Min.: 1
Mult.: 1
: 2.000

Transmission Line Transformers SMD/SMT 46 MHz to 1.002 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 3.81 mm 2.79 mm 2.72 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-100MHz Imp. 1.77:1 IL .3dB -40C +85C Non-Stocked Lead-Time 26 Weeks
Min.: 6.000
Mult.: 6.000
: 2.000

Baluns SMD/SMT 5 MHz to 100 MHz 75 Ohms - 40 C + 85 C CATV Broadband 4.83 mm 4.21 mm 2.79 mm MABA Reel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2.8dB Impedance Ratio 1:1 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Transmission Line SM-22-5 3.81 mm 3.81 mm 2.8 mm MABA Reel, Cut Tape, MouseReel