MKP 10 Series 1 uF Film Capacitors

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 1uF 250 Volts 10% 11In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 180 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1.0 uF 100 VDC 10% 5In Stock
1.782Expected 11/11/2026
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 400 Volts 5% 119In Stock
Min.: 1
Mult.: 1
1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V 1uF 10% 758In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 630V 5% PCM27.5 15In Stock
594Expected 06/01/2027
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 100 Volts 5% 424In Stock
Min.: 1
Mult.: 1
1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V 1.0uF 20% PCM 27.5 235In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 630 Volts 5% 279In Stock
Min.: 1
Mult.: 1
1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V 1uF 10% 577In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 250 VAC 20 % 2 Pin Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 160 Volts 5% 718In Stock
Min.: 1
Mult.: 1
1 uF 160 VDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors MKP 10 1.0 F 400 VDC 13x24x31.5 PCM27.5 854In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10
WIMA Film Capacitors 100V 1.0uF 5% PCM 22.5
3.477Expected 03/03/2027
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 1000V 5% PCM37.5
756On Order
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 400 Volts 10%
1.659On Order
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 630 Volts 10%
908On Order
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 10% 3000 VDC 40x55x41.5mm
157On Order
Min.: 1
Mult.: 1

1 uF 3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 55 mm (2.165 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 250V 1uF 5% PCM 22.5 11X21X26.5
1.122On Order
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 630V 10% PCM27.5
594Expected 27/01/2027
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 250 Volts 5%
1.371On Order
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 10% 250V 11x21x31.5
1.377On Order
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 180 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1.0 uF 400 VDC 5%
600Expected 07/10/2026
Min.: 1
Mult.: 1
: 300

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 1.0 uF 1600 VDC 5%
231Expected 16/12/2026
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 1600 Volts 10%
134Expected 28/10/2026
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1.0 uF 1600 VDC 20%
221Expected 28/10/2026
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 650 VAC 20 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1.6KV 1uF 5%
222On Order
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 10 Bulk