MKP 4 Series 1 uF Film Capacitors

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 250V 1uF 10% 39In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 400 Volts 5% 1.041In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 630V 1uF 10% 461In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 280 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V 1uF 10% 1.110In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 1.0 uF 400 VDC 11x21x26.5 PCM 22.5 1.761In Stock
Min.: 1
Mult.: 1
: 380

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
WIMA Film Capacitors 1uF 1000 Volts 10% 50In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 400 Volts 5% 60In Stock
Min.: 1
Mult.: 1
1 uF 400 VDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V 1.0uF 5% PCM 22.5
2.268Expected 28/10/2026
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1.0 uF 100 VDC 10%
3.025Expected 07/10/2026
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 400 Volts 5%
3.213Expected 23/09/2026
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1.0 uF 400 VDC 10%
6.326On Order
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 630 Volts 10%
1.700Expected 28/10/2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 280 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 250 Volts 5%
1.511Expected 28/10/2026
Min.: 1
Mult.: 1
1 uF 250 VDC Radial Polypropylene (PP) 22 mm (0.866 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1.0 uF 100 VDC 5%
1.520Expected 06/01/2027
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 250 Volts 10%
1.571On Order
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 250 Volts 10% PCM 22.5
1.520Expected 23/09/2026
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 1.0 F 400 VDC 11x21x31.5 PCM27.5
906On Order
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4
WIMA Film Capacitors MKP 4 1.0 uF 100 VDC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 1.650
Mult.: 550
: 550

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Ammo Pack
WIMA Film Capacitors MKP 4 1.0 uF 100 VDC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 1.650
Mult.: 550
: 550

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Ammo Pack
WIMA Film Capacitors MKP 4 1.0 uF 100 VDC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 1.800
Mult.: 600
: 600

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Reel
WIMA Film Capacitors MKP 4 1.0 uF 100 VDC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 1.800
Mult.: 600
: 600

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Reel
WIMA Film Capacitors MKP 4 1.0 uF 100 VDC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 1.520
Mult.: 760
1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 1.0 uF 100 VDC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 1.650
Mult.: 550
: 550

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Ammo Pack
WIMA Film Capacitors MKP 4 1.0 uF 100 VDC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 1.650
Mult.: 550
: 550

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Ammo Pack
WIMA Film Capacitors MKP 4 1.0 uF 100 VDC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 1.800
Mult.: 600
: 600

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Reel