100 pF Polypropylene (PP) Film Capacitors

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 100PF 630V 1% 1.663In Stock
Min.: 1
Mult.: 1

100 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
KEMET Film Capacitors 2000V 100pF 5% LS=15mm
4.462In Stock
Min.: 1
Mult.: 1
Max.: 4.000

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 63volts 0.00010uF 5% LS 5mm
5.116In Stock
Min.: 1
Mult.: 1

100 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 250volts 100pF 5% LS 5mm
2.549In Stock
Min.: 1
Mult.: 1
Max.: 4.000

100 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
Vishay / Roederstein Film Capacitors KP1830100pF+/-5%630V= 1.990In Stock
Min.: 1
Mult.: 1
100 pF 630 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 250 VAC 5 % - 55 C + 100 C KP1830
Vishay / BC Components Film Capacitors 100pF 5% 1000volts 1.911In Stock
Min.: 1
Mult.: 1

100 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 5 mm (0.197 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 14.5 mm (0.571 in) - 55 C + 105 C BFC2375 Bulk
WIMA Film Capacitors 100pF 1600 Volts 5% 450In Stock
4.800Expected 27/01/2027
Min.: 1
Mult.: 1

100 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 100pF 1600V 20% PCM15 1.201In Stock
2.400On Order
Min.: 1
Mult.: 1

100 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 2000V 100pF 10% 4.496In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 100pF 100 Volts 5% 5.733In Stock
Min.: 1
Mult.: 1
: 1.500

100 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 100 pF 630 VDC 5% 674In Stock
6.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.500

100 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 100pF 630 Volts 5% 14In Stock
7.500Expected 06/01/2027
Min.: 1
Mult.: 1
: 1.500

100 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 100pF 1600 Volts 5% 3.165In Stock
Min.: 1
Mult.: 1
: 600

100 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Reel, Cut Tape
Vishay / Roederstein Film Capacitors 100pF 630volts 1% 553In Stock
2.000Expected 01/10/2026
Min.: 1
Mult.: 1

100 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin 6 mm (0.236 in) 1830 Straight - 55 C + 100 C KP1830 Bulk
KEMET Film Capacitors 1000volts 100pF 5% LS 5mm
252In Stock
Min.: 1
Mult.: 1

100 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100volts 100pF 5% LS 5mm
2.316In Stock
Min.: 1
Mult.: 1
Max.: 4.000

100 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 400volts 100pF 5% LS 5mm
28In Stock
3.000Expected 29/09/2026
Min.: 1
Mult.: 1

100 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 630volts 0.00010uF 5% 5mm
5In Stock
9.527On Order
Min.: 1
Mult.: 1
Max.: 4.000

100 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 2000Volts 100pF 5%
45In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 2000vdc 100pF 10% PP Film Foil 15mm
604In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 2k V 100 pF 110C 5% 2 Pin LS=15 mm AEC-Q200
36In Stock
6.000Expected 09/03/2027
Min.: 1
Mult.: 1
Max.: 6.000

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 6.366 Ohms 10 mm (0.394 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 100PF 2000V 5% 2.541In Stock
Min.: 1
Mult.: 1
Max.: 10.000
100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
WIMA Film Capacitors 1KV 100pF 5% TOL PCM 5 12.253In Stock
Min.: 1
Mult.: 1

100 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 2000V 100pF 10% PCM15 5.946In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 2000V .0001uF 5% 1.835In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk