105 uF Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Product Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 1400v 105uF Female Thread Non-Stocked Lead-Time 25 Weeks

105 uF 1.4 kVDC Screw Polypropylene (PP) 105 mm (4.134 in) Power Factor Correction Film Capacitors 10 % 5.8 mOhms - 40 C + 95 C FFLI Bulk
KYOCERA AVX Film Capacitors 1400v 105uF Male Thread Non-Stocked Lead-Time 25 Weeks

105 uF 1.4 kVDC Screw Polypropylene (PP) 105 mm (4.134 in) Power Factor Correction Film Capacitors 10 % 5.8 mOhms - 40 C + 95 C FFLI Bulk