200 F Supercapacitors / Ultracapacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm 80In Stock
Min.: 1
Mult.: 1

200 F 2.7 VDC Radial 35 mm (1.378 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1040 3.8V 200F 1.427In Stock
Min.: 1
Mult.: 1

200 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 120 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1225 3.8V 200F 973In Stock
500Expected 19/01/2027
Min.: 1
Mult.: 1

200 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 135 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin 82In Stock
400Expected 03/08/2026
Min.: 1
Mult.: 1

200 F 2.7 VDC Radial 30 mm (1.181 in) 50 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 400
Mult.: 50

200 F 2.7 VDC Pin 30 mm (1.181 in) 50 mm 1000 Hour 6 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 546
Mult.: 91

200 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 55 mm 500000 Cycles 6.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

200 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

200 F 3 VDC Radial 30 mm (1.181 in) 1500 Hour, 500000 Cycle 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 50 mm DSF Bulk