2300 F Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Supercapacitors / Ultracapacitors 2.5volts 2300Farads Screw Terminal Non-Stocked
Min.: 25
Mult.: 25
2300 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 135 mm 2000 Hour 4 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon JJD0E238MSEFBB
Nichicon Supercapacitors / Ultracapacitors 2300F 2.5 Volts 20% 2 LEG BRACKET Non-Stocked
Min.: 25
Mult.: 25

2300 F 2.5 VDC Screw 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk