25 F Supercapacitors / Ultracapacitors

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / Dale Supercapacitors / Ultracapacitors 25F 3V 18x20mm 85 C 2000h Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 250
: 250
25 F 3 VDC 2000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 25F 3V 16x25mm 85 C 2000h Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 250
: 250
25 F 3 VDC 2000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 25F 3V 18x20mm 85 C 2000h Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 250
: 250
25 F 3 VDC Radial 2000 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

25 F 3 VDC Radial 8 mm (0.315 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3.750
Mult.: 375

25 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 35 mm 500000 Cycles 30 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 25F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 50

25 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 25.0F, 3.0V, TV Series, AP Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 250
: 250

25 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 28.4 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C Ammo Pack
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 25F bent lead Non-Stocked
Min.: 1
Mult.: 1

25 F 2.7 VDC Axial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 1500 Hour, 500000 Cycle 16 mOhms Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 25F bent lead Non-Stocked
Min.: 1
Mult.: 1
25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 2000 Hour, 1000000 Cycle 17 mOhms EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk