35000 uF Aluminium Electrolytic Capacitors - Screw Terminal

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 35uF 110/125Vac 160volts 14In Stock
Min.: 1
Mult.: 1

35000 uF 16 VDC 34.93 mm 53.98 mm 12.7 mm Aluminum Electrolytic Capacitors 2000 Hour - 10 %, + 75 % 6.1 A 26.5 mOhms - 40 C + 85 C DCMC
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 50V 35000uF Non-Stocked Lead-Time 14 Weeks
Min.: 84
Mult.: 42

35000 uF 50 VDC 2 in 3.125 in 22 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 10.5 A 16 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal LYTIC 40V 35000uF Non-Stocked Lead-Time 14 Weeks
Min.: 108
Mult.: 18

35000 uF 40 VDC 2 in 5.625 in Aluminum Electrolytic Capacitors 2000 Hour - 10 %, + 75 % 12.8 A 15 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 35000uF 40V -10% + 75% tol Non-Stocked Lead-Time 14 Weeks
Min.: 60
Mult.: 30

35000 uF 40 VDC 63.5 mm 117.48 mm Aluminum Electrolytic Capacitors 5000 Hour - 10 %, + 75 % - 55 C + 150 C 101 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 35000uF 50V -10% + 75% tol Non-Stocked Lead-Time 14 Weeks
Min.: 48
Mult.: 48

35000 uF 50 VDC 44.5 mm 14.78 mm 19.05 mm Aluminum Electrolytic Capacitors 5000 Hour - 10 %, + 75 % - 55 C + 105 C 101C Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 35000uF 75V -10% + 75% tol Non-Stocked Lead-Time 14 Weeks
Min.: 60
Mult.: 30

35000 uF 75 VDC 63.5 mm 104.78 mm 28.58 mm Aluminum Electrolytic Capacitors 5000 Hour - 10 %, + 75 % 29.4 A 8.7 mOhms - 55 C + 105 C 101C Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL Non-Stocked Lead-Time 15 Weeks
Min.: 126
Mult.: 42
35000 uF 75 VDC 50.8 mm 104.78 mm 22.23 mm Computer Grade Electrolytic Capacitors 1000 Hour - 10 %, + 75 % - 40 C + 85 C DCM
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 40V 35000uF Case 2.000 x 3.125in Non-Stocked Lead-Time 15 Weeks
Min.: 168
Mult.: 42

35000 uF 40 VDC 50.8 mm 79.38 mm 22.23 mm Computer Grade Electrolytic Capacitors 1000 Hour - 10 %, + 75 % - 40 C + 85 C DCM Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL Non-Stocked Lead-Time 15 Weeks
Min.: 150
Mult.: 30
35000 uF 80 VDC 63.5 mm 104.78 mm 28.58 mm General Purpose Electrolytic Capacitors 2000 Hour - 10 %, + 75 % - 40 C + 85 C DCMC
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 50V 35000uF Case 1.375 x 5.125in Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

35000 uF 50 VDC 34.93 mm 130.18 mm 12.7 mm General Purpose Electrolytic Capacitors 2000 Hour - 10 %, + 75 % - 40 C + 85 C DCMC Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 35000uF 125 Volt Non-Stocked
Min.: 32
Mult.: 16

35000 uF Aluminum Electrolytic Capacitors 2000 Hour - 40 C + 105 C U32D Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal Non-Stocked
Min.: 1
Mult.: 1
35000 uF 400 VDC 100 mm 270 mm 41.5 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 33.8 A - 40 C + 85 C RWU