390 uF 45 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS 200In Stock
Min.: 1
Mult.: 1

390 uF 250 VDC 18 mm 45 mm General Purpose Electrolytic Capacitors 20 % 1.59 A - 40 C + 105 C Cut Radial TXW
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 61In Stock
Min.: 1
Mult.: 1

390 uF 160 VDC 16 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.575 A - 40 C + 105 C Straight Radial RLD Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 500VDC 390uF 20% Solder Pin Non-Stocked Lead-Time 12 Weeks
Min.: 132
Mult.: 66

390 uF 500 VDC 40 mm 45 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.89 A 70 mOhms - 40 C + 85 C Straight PC Pin B43522 Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS Non-Stocked
Min.: 1
Mult.: 1

390 uF 200 VDC 16 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.55 A - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS Non-Stocked
Min.: 1
Mult.: 1

390 uF 200 VDC 16 mm 45 mm General Purpose Electrolytic Capacitors 20 % 1.43 A - 40 C + 105 C Cut Radial TXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS Non-Stocked
Min.: 1
Mult.: 1

390 uF 220 VDC 16 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.48 mA - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS Non-Stocked
Min.: 1
Mult.: 1

390 uF 250 VDC 18 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.59 A - 40 C + 105 C Cut PC Pin BXW
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 390uF 400V Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200

390 uF 400 VDC 30 mm 45 mm High Temp Electrolytic Capacitors 20 % 1.61 A - 40 C + 125 C Snap In Radial GXA
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 160VDC 390uF Tol 20% 14.5x45mm AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

390 uF 160 VDC 14.5 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % 1.545 A - 40 C + 105 C Radial KXJ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 200VDC 390uF Tol 20% 16x45mm AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

390 uF 200 VDC 16 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % 1.575 A - 40 C + 105 C Radial KXJ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 220VDC 390uF Tol 20% 18x45mm AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

390 uF 220 VDC 18 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % 1.62 A - 40 C + 105 C Radial KXJ Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded N/A
Min.: 1
Mult.: 1

390 uF 200 VDC 18 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.61 A - 40 C + 105 C Straight Radial RLD Bulk