170 mm Aluminium Electrolytic Capacitors - Screw Terminal

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 350volts 4700uF 85c 51x170 3In Stock
Min.: 1
Mult.: 1

4700 uF 350 VDC 51 mm 170 mm 22 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 17 A - 25 C + 85 C LQR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 600V 5600uF 20% High Voltage
77On Order
Min.: 1
Mult.: 1

5600 uF 600 VDC 89 mm 170 mm 31.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 19.1 A - 25 C + 85 C RHA Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 500volts 3300uF 105c 63.5x170
50Expected 24/09/2026
Min.: 1
Mult.: 1

3300 uF 500 VDC 63.5 mm 170 mm 28.6 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 12.9 A - 25 C + 105 C LNT Bulk
Chemi-Con ERWF451LGC103MFH0U
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal
1Expected 07/12/2026
Min.: 1
Mult.: 1

10000 uF 450 VDC 89 mm 170 mm 31.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 27.8 A - 25 C + 85 C RWF
TDK Aluminium Electrolytic Capacitors - Screw Terminal 600VDC 3900uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

3900 uF 600 VDC 90 mm 170 mm 31.7 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 18.5 A 22 mOhms - 40 C + 85 C B43700 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 18000uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

18000 uF 350 VDC 90 mm 170 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 36.3 A 4.4 mOhms - 40 C + 85 C B43703 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 6800uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

6800 uF 500 VDC 90 mm 170 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 23.5 A 14 mOhms - 40 C + 85 C B43704 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 600VDC 6800uF 20% Threaded Stud Mount Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

6800 uF 600 VDC 90 mm 170 mm 31.7 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 18.5 A 22 mOhms - 40 C + 85 C B43720 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 6800uF 20% Threaded Stud Mount Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

6800 uF 500 VDC 90 mm 170 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 23.5 A 14 mOhms - 40 C + 85 C B43724 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 200VDC 22000uF 20% Threaded Stud Mount Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

22000 uF 200 VDC 90 mm 170 mm 31.7 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 35.9 A 7.6 mOhms - 40 C + 85 C B43733 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 5600uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

5600 uF 500 VDC 90 mm 170 mm 31.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 17.6 A 14 mOhms - 40 C + 105 C B43742B Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 10000uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

10000 uF 400 VDC 90 mm 170 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 9.4 mOhms - 40 C + 105 C B43743B Bulk
TDK B43700F8568M650
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 5600uF 600V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

5600 uF 600 VDC 90 mm 170 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 23.8 A - 40 C + 85 C B43700 Bulk
TDK B43703B4189M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 18000uF 350V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

18000 uF 350 VDC 90 mm 170 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 36.3 A - 40 C + 85 C B43703 Bulk
TDK B43703B5129M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 12000uF 450V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

12000 uF 450 VDC 90 mm 170 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 30.9 A - 40 C + 85 C B43703 Bulk
TDK B43704B6688M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 6800uF 500V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

6800 uF 500 VDC 90 mm 170 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 23.5 A - 40 C + 85 C B43704 Bulk
TDK B43713B5688M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 6800uF 450V Non-Stocked Lead-Time 16 Weeks
Min.: 18
Mult.: 18

6800 uF 450 VDC 90 mm 170 mm High Reliability Electrolytic Capacitors 15000 Hour 20 % 22 A - 25 C + 85 C B43713 Bulk
TDK B43720F8478M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 4700uF 600V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

4700 uF 600 VDC 90 mm 170 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 20.9 A - 40 C + 85 C B43720 Bulk
TDK B43723B6828M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 8200uF 500V Non-Stocked Lead-Time 16 Weeks
Min.: 18
Mult.: 18

8200 uF 500 VDC 90 mm 170 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 24 A - 40 C + 85 C B43723 Bulk
TDK B43724B6688M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 6800uF 500V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

6800 uF 500 VDC 90 mm 170 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 23.5 A - 40 C + 85 C B43724 Bulk
TDK B43733B2229M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 22000uF 200V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

22000 uF 250 VDC 90 mm 170 mm High Reliability Electrolytic Capacitors 15000 Hour 20 % 35.9 A - 25 C + 85 C B43733 Bulk
TDK B43742B6568M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 5600uF 500V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

5600 uF 500 VDC 90 mm 170 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 17.6 A - 40 C + 105 C B43742 Bulk
TDK B43742B9129M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 12000uF 400V Non-Stocked Lead-Time 16 Weeks
Min.: 18
Mult.: 18

12000 uF 400 VDC 90 mm 170 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 26.1 A - 25 C + 105 C B43742 Bulk
TDK B43743B9109M607
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 10000uF 400V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

10000 uF 400 VDC 90 mm 170 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 33.6 A - 40 C + 105 C B43743 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 78000uF 40V-10+75% Non-Stocked Lead-Time 14 Weeks
Min.: 48
Mult.: 8

78000 uF 40 VDC 76 mm 170 mm 31.75 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 22.7 A 9 mOhms - 40 C + 85 C CGS Bulk